Vishay E N-Channel Power MOSFET, 6.4 A, 650 V Enhancement, 3-Pin TO-220AB SIHP690N60E-GE3

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
200-6820
Mfr. Part No.:
SIHP690N60E-GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Product Type

Power MOSFET

Maximum Continuous Drain Current Id

6.4A

Maximum Drain Source Voltage Vds

650V

Series

E

Package Type

TO-220AB

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

700mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

12nC

Maximum Gate Source Voltage Vgs

30V

Forward Voltage Vf

1.2V

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

62.5W

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Automotive Standard

No

Vishay Series E Power MOSFET, 650V Maximum Drain Source Voltage, 6.4A Maximum Continuous Drain Current - SIHP690N60E-GE3


This power MOSFET is a high-voltage N-channel transistor designed for switching and power conversion tasks in industrial electronic systems. It operates across a wide temperature span and is supplied in a through-hole TO-220AB package suitable for conventional heatsinking and manual assembly contexts.

Features and Benefits:


• 650V drain-source rating enables high-voltage switching capability
• 6.4A continuous drain current supports moderate load currents
• 700mΩ Rds(on) minimises conduction losses under load
• 62.5W power dissipation allows substantial thermal handling
• 12nC gate charge reduces driving energy for faster switching
• 30V gate-source tolerance permits flexible gate drive levels

Applications


• Suitable for offline power supplies and high-voltage converters
• Ideal for motor-drive gate stage and inverter switching
• Used with discrete switch-mode power supplies in industrial equipment
• Can be used for lab prototypes requiring through-hole mounting
• Appropriate for driver stages in high-voltage lighting control

What temperature range can it tolerate in demanding installations?


It is specified to operate from -55°C up to 150°C, accommodating harsh industrial environments.

What mounting and cooling options are compatible with it?


The TO-220AB through-hole format permits direct PCB mounting and attachment to conventional heatsinks for enhanced thermal management.

How does its gate charge affect driver selection?


With a typical gate charge of 12nC, it requires moderate gate-drive capability, enabling use with compact drivers while maintaining reasonable switching speeds.

Is it suitable for automotive-grade applications?


It is not specified to meet automotive standards, so it is more appropriate for general industrial and commercial electronic designs.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy