Vishay E N-Channel MOSFET, 6.4 A, 650 V Enhancement, 3-Pin TO-252 SIHD690N60E-GE3

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
200-6828
Mfr. Part No.:
SIHD690N60E-GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

6.4A

Maximum Drain Source Voltage Vds

650V

Series

E

Package Type

TO-252

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

700mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

12nC

Forward Voltage Vf

1.2V

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

62.5W

Maximum Gate Source Voltage Vgs

30V

Maximum Operating Temperature

150°C

Standards/Approvals

No

Automotive Standard

No

The Vishay SIHD690N60E-GE3 is a E Series power MOSFET.

4th generation E series technology

Low figure-of-merit

Low effective capacitance

Reduced switching and conduction losses

Avalanche energy rated (UIS)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy