Vishay E N-Channel Power MOSFET, 35 A, 650 V Enhancement, 3-Pin TO-220AB SiHP080N60E-GE3

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 50 units)*

$210.20

(exc. GST)

$231.20

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 650 unit(s), ready to ship from another location

Units
Per unit
Per Tube*
50 - 50$4.204$210.20
100 - 450$4.128$206.40
500 - 950$4.054$202.70
1000 - 1950$3.981$199.05
2000 +$3.909$195.45

*price indicative

RS Stock No.:
228-2874
Mfr. Part No.:
SiHP080N60E-GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Product Type

Power MOSFET

Maximum Continuous Drain Current Id

35A

Maximum Drain Source Voltage Vds

650V

Series

E

Package Type

TO-220AB

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

80mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

30V

Typical Gate Charge Qg @ Vgs

42nC

Maximum Power Dissipation Pd

227W

Forward Voltage Vf

1.2V

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Automotive Standard

No

Vishay Series E Power MOSFET, 650V Drain Source Voltage, 35A Continuous Drain Current - SiHP080N60E-GE3


This power MOSFET is a high-voltage, N-channel switching transistor intended for through-hole power applications where robust thermal and electrical performance are required. It operates across a wide ambient range, supports switching duties with moderate gate charge, and mounts in a TO-220AB package for straightforward heatsinking and assembly on conventional boards.

Features and Benefits:


• 650V drain rating enables high-voltage switching applications
• 35A continuous current capability supports substantial load currents
• 80mΩ Rds(on) minimises conduction losses during power transfer
• 227W maximum dissipation allows sustained power handling
• 42nC typical gate charge yields predictable switching energy
• ±30V gate tolerance permits wide drive voltage margins

Applications


• Suitable for mains-derived SMPS and PFC circuits
• Ideal for industrial motor drive inverter stages
• Used with high-voltage DC-DC converters in telecoms
• Can be used for switch-mode lighting and ballast systems
• Employed in battery-charging and energy-storage converters

What thermal range can the device tolerate in harsh environments?


It is rated to function from -55°C up to 150°C, permitting operation across industrial temperature extremes.

How is the device intended to be mounted and cooled?


The TO-220AB through-hole format accommodates direct heatsink attachment for effective thermal management and board-mounted power designs.

What gate drive limits should be observed during design?


Gate-source voltage must not exceed ±30V to avoid gate-oxide stress and ensure reliable switching.

Does the component suit low-voltage signal switching tasks?


Its 1.2V forward voltage and power-focused construction make it optimised for high-voltage power conversion rather than low-voltage signal switching.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy