Vishay E N-Channel MOSFET, 4.3 A, 650 V Enhancement, 3-Pin TO-220 SiHA690N60E-GE3

This image is representative of the product range

Subtotal (1 pack of 25 units)*

$48.75

(exc. GST)

$53.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 +$1.95$48.75

*price indicative

RS Stock No.:
200-6807
Mfr. Part No.:
SiHA690N60E-GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

4.3A

Maximum Drain Source Voltage Vds

650V

Series

E

Package Type

TO-220

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

700mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

29W

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

12nC

Forward Voltage Vf

1.2V

Maximum Gate Source Voltage Vgs

30V

Maximum Operating Temperature

150°C

Width

4.7mm

Length

10.3mm

Standards/Approvals

No

Height

13.8mm

Automotive Standard

No

The Vishay SiHA690N60E-GE3 is a E Series power MOSFET.

4th generation E series technology

Low figure-of-merit

Low effective capacitance

Reduced switching and conduction losses

Avalanche energy rated (UIS)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy