Vishay EF N-Channel MOSFET, 70 A, 600 V Enhancement, 3-Pin TO-247 SIHG70N60EF-GE3
- RS Stock No.:
- 178-0891
- Mfr. Part No.:
- SIHG70N60EF-GE3
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 178-0891
- Mfr. Part No.:
- SIHG70N60EF-GE3
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 70A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Package Type | TO-247 | |
| Series | EF | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 38mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | -30V, +30V | |
| Forward Voltage Vf | 1.2V | |
| Typical Gate Charge Qg @ Vgs | 253nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 520W | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Length | 15.87mm | |
| Width | 5.31mm | |
| Height | 20.82mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 70A | ||
Maximum Drain Source Voltage Vds 600V | ||
Package Type TO-247 | ||
Series EF | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 38mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs -30V, +30V | ||
Forward Voltage Vf 1.2V | ||
Typical Gate Charge Qg @ Vgs 253nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 520W | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Length 15.87mm | ||
Width 5.31mm | ||
Height 20.82mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
N-Channel MOSFET with Fast Diode, EF Series, Vishay Semiconductor
Reduced Reverse Recovery Time, Reverse Recovery Charge, and Reverse Recovery Current
Low figure-of-merit (FOM)
Low input capacitance (Ciss)
Increased robustness due to low Reverse Recovery Charge
Ultra low gate charge (Qg)
MOSFET Transistors, Vishay Semiconductor
Related links
- Vishay EF Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-247 SiHG70N60EF-GE3
- Vishay EF Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-247
- Vishay EF Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-247
- Vishay EF Type N-Channel MOSFET 800 V, 3-Pin TO-247
- Vishay EF Type N-Channel MOSFET 650 V Depletion, 3-Pin TO-247
- Vishay EF Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220
- Vishay EF Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220
- Vishay EF Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220
