Vishay EF N-Channel MOSFET, 70 A, 600 V Enhancement, 3-Pin TO-247 SiHG70N60EF-GE3

This image is representative of the product range

Get a bulk buy discount

Add 13 more to save $6.63

View bulk pricing options

Subtotal (1 unit)*

$21.54

(exc. GST)

$23.69

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 12$21.54-
13 - 24$21.03$6.63
25 +$20.70$21.00

*price indicative

Packaging Options:
RS Stock No.:
903-4475
Mfr. Part No.:
SiHG70N60EF-GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

70A

Maximum Drain Source Voltage Vds

600V

Series

EF

Package Type

TO-247

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

38mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

253nC

Maximum Power Dissipation Pd

520W

Minimum Operating Temperature

-55°C

Forward Voltage Vf

1.2V

Maximum Gate Source Voltage Vgs

-30V, +30V

Maximum Operating Temperature

150°C

Width

5.31mm

Standards/Approvals

No

Length

15.87mm

Height

20.82mm

Automotive Standard

No

COO (Country of Origin):
CN

N-Channel MOSFET with Fast Diode, EF Series, Vishay Semiconductor


Reduced Reverse Recovery Time, Reverse Recovery Charge, and Reverse Recovery Current

Low figure-of-merit (FOM)

Low input capacitance (Ciss)

Increased robustness due to low Reverse Recovery Charge

Ultra low gate charge (Qg)

MOSFET Transistors, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy