Vishay EF N-Channel MOSFET, 25 A, 650 V Enhancement, 3-Pin TO-220 SIHP125N60EF-GE3
- RS Stock No.:
- 200-6817
- Mfr. Part No.:
- SIHP125N60EF-GE3
- Brand:
- Vishay
This image is representative of the product range
Add 15 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$42.68
(exc. GST)
$46.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 17 August 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 10 | $8.536 | $42.68 | - |
| 15 - 20 | $8.324 | $41.62 | 2% |
| 25 + | $8.20 | $41.00 | 3% |
*price indicative
- RS Stock No.:
- 200-6817
- Mfr. Part No.:
- SIHP125N60EF-GE3
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 25A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Series | EF | |
| Package Type | TO-220 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 125mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Maximum Power Dissipation Pd | 179W | |
| Typical Gate Charge Qg @ Vgs | 47nC | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 25A | ||
Maximum Drain Source Voltage Vds 650V | ||
Series EF | ||
Package Type TO-220 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 125mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 30V | ||
Maximum Power Dissipation Pd 179W | ||
Typical Gate Charge Qg @ Vgs 47nC | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Related links
- Vishay EF Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220 SIHP125N60EF-GE3
- Vishay EF Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220
- Vishay EF Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220
- Vishay EF Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220
- Vishay EF Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220
- Vishay EF Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-247
- Vishay EF Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-247
- Vishay EF Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-263
