Vishay EF N-Channel Power MOSFET, 8.4 A, 600 V Enhancement, 3-Pin TO-220 SiHA186N60EF-GE3
- RS Stock No.:
- 210-4962
- Mfr. Part No.:
- SiHA186N60EF-GE3
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 tube of 50 units)*
$193.05
(exc. GST)
$212.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 950 unit(s), ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 50 | $3.861 | $193.05 |
| 100 - 450 | $3.765 | $188.25 |
| 500 + | $3.388 | $169.40 |
*price indicative
- RS Stock No.:
- 210-4962
- Mfr. Part No.:
- SiHA186N60EF-GE3
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Power MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 8.4A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Series | EF | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 168mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Forward Voltage Vf | 1.2V | |
| Typical Gate Charge Qg @ Vgs | 21nC | |
| Maximum Power Dissipation Pd | 33W | |
| Maximum Operating Temperature | 150°C | |
| Length | 28.1mm | |
| Height | 4.3mm | |
| Width | 9.7mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Power MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 8.4A | ||
Maximum Drain Source Voltage Vds 600V | ||
Series EF | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 168mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 30V | ||
Forward Voltage Vf 1.2V | ||
Typical Gate Charge Qg @ Vgs 21nC | ||
Maximum Power Dissipation Pd 33W | ||
Maximum Operating Temperature 150°C | ||
Length 28.1mm | ||
Height 4.3mm | ||
Width 9.7mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Vishay Series EF Power MOSFET, 600V Drain Source Voltage, 33W Maximum Power Dissipation - SiHA186N60EF-GE3
Features and Benefits:
• 8.4A continuous drain current supports moderate load currents
• 168 mΩ Rds(on) reduces conduction losses at operational currents
• 33W power dissipation allows sustained thermal loading with heatsink
• 21 nC typical gate charge gives predictable switching energy demand
• 30V maximum gate drive permits common gate drive voltages
Applications
• Ideal for industrial motor drive front ends
• Used for power conversion in renewable-energy inverters
• Can be used for lighting ballast and lamp-control circuits
• Suitable for laboratory and prototyping through-hole assemblies
What gate voltage range should I design for in control circuitry?
How does thermal management affect continuous current capability?
Is this device suitable for automotive systems requiring specific approvals?
What switching considerations arise from the gate charge value?
Related links
- Vishay EF Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220 SiHA186N60EF-GE3
- Vishay EF Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-263
- Vishay EF Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-247
- Vishay EF Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-263 SiHB186N60EF-GE3
- Vishay EF Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-247 SiHG186N60EF-GE3
- Vishay EF Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220
- Vishay EF Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220
- Vishay EF Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220
