Vishay EF N-Channel MOSFET, 33 A, 600 V Enhancement, 3-Pin TO-247 SIHG33N60EF-GE3

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
178-0893
Mfr. Part No.:
SIHG33N60EF-GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

33A

Maximum Drain Source Voltage Vds

600V

Series

EF

Package Type

TO-247

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

98mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

-30V, +30V

Forward Voltage Vf

1.2V

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

278W

Typical Gate Charge Qg @ Vgs

103nC

Maximum Operating Temperature

150°C

Standards/Approvals

No

Length

15.87mm

Height

20.82mm

Width

5.31mm

Automotive Standard

No

COO (Country of Origin):
CN

N-Channel MOSFET with Fast Diode, EF Series, Vishay Semiconductor


Reduced Reverse Recovery Time, Reverse Recovery Charge, and Reverse Recovery Current

Low figure-of-merit (FOM)

Low input capacitance (Ciss)

Increased robustness due to low Reverse Recovery Charge

Ultra low gate charge (Qg)

MOSFET Transistors, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy