Vishay EF N-Channel MOSFET, 8.4 A, 600 V Enhancement, 3-Pin TO-247 SiHG186N60EF-GE3
- RS Stock No.:
- 210-4987
- Mfr. Part No.:
- SiHG186N60EF-GE3
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 tube of 25 units)*
$86.98
(exc. GST)
$95.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 250 unit(s), ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 25 - 25 | $3.479 | $86.98 |
| 50 - 225 | $3.392 | $84.80 |
| 250 + | $3.053 | $76.33 |
*price indicative
- RS Stock No.:
- 210-4987
- Mfr. Part No.:
- SiHG186N60EF-GE3
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 8.4A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Series | EF | |
| Package Type | TO-247 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 168mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Maximum Power Dissipation Pd | 156W | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.2V | |
| Typical Gate Charge Qg @ Vgs | 21nC | |
| Maximum Operating Temperature | 150°C | |
| Length | 33.91mm | |
| Standards/Approvals | No | |
| Width | 15.29mm | |
| Height | 4.58mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 8.4A | ||
Maximum Drain Source Voltage Vds 600V | ||
Series EF | ||
Package Type TO-247 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 168mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 30V | ||
Maximum Power Dissipation Pd 156W | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.2V | ||
Typical Gate Charge Qg @ Vgs 21nC | ||
Maximum Operating Temperature 150°C | ||
Length 33.91mm | ||
Standards/Approvals No | ||
Width 15.29mm | ||
Height 4.58mm | ||
Automotive Standard No | ||
Related links
- Vishay EF Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-247 SiHG186N60EF-GE3
- Vishay EF Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-263
- Vishay EF Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220
- Vishay EF Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-263 SiHB186N60EF-GE3
- Vishay EF Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220 SiHA186N60EF-GE3
- Vishay EF Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-247
- Vishay EF Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-247
- Vishay EF Type N-Channel MOSFET 800 V, 3-Pin TO-247
