Vishay EF N-Channel Power MOSFET, 95 A, 650 V Depletion, 3-Pin TO-247AC SIHG026N60EF-GE3

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 1%

View bulk pricing options

Subtotal (1 tube of 25 units)*

$340.30

(exc. GST)

$374.33

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 475 unit(s), ready to ship from another location

Units
Per unit
Per Tube*
Saving
25 - 75$13.612$340.30-
100 - 475$13.368$334.201%
500 - 975$13.127$328.183%
1000 +$12.891$322.285%

*price indicative

RS Stock No.:
239-8628
Mfr. Part No.:
SIHG026N60EF-GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Product Type

Power MOSFET

Maximum Continuous Drain Current Id

95A

Maximum Drain Source Voltage Vds

650V

Package Type

TO-247AC

Series

EF

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

0.023Ω

Channel Mode

Depletion

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

63nC

Maximum Power Dissipation Pd

521W

Forward Voltage Vf

1.2V

Maximum Gate Source Voltage Vgs

30V

Maximum Operating Temperature

+150°C

Standards/Approvals

RoHS

Automotive Standard

AEC-Q101

Vishay Series EF Power MOSFET, 650V Drain Source Voltage, 95A Continuous Drain Current - SIHG026N60EF-GE3


This power MOSFET is a high-voltage N-channel device designed for demanding power conversion and switching tasks in commercial and automotive environments. It operates across an extended temperature range and is supplied in a TO-247AC package intended for surface mounting, making it suitable where robust thermal performance and compact mounting are required.

Features and Benefits:


• 650V drain-source withstand for high-voltage switching applications
• 95A continuous drain current for heavy load handling
• 0.023Ω Rds(on) to reduce conduction losses
• 521W power dissipation for sustained power delivery
• 63nC typical gate charge for predictable switching behaviour
• 30V gate-source rating to accommodate wide gate drive voltages

Applications


• Suitable for high-voltage power supplies and converters
• Ideal for automotive powertrain and auxiliary systems
• Used for industrial motor drives and inverters
• Can be used for server and telecoms power modules
• Suitable for battery management and EV charging stages

What operating temperatures can it tolerate?


It functions reliably from -55°C up to +150°C, supporting extreme thermal environments.

How does the package affect thermal management?


The TO-247AC package offers a large thermal pad area compatible with heatsinks and PCB mounting for effective heat transfer.

What gate-drive considerations are required?


The device accepts gate-source voltages up to 30V, so gate drivers should be selected to remain within that limit while ensuring proper enhancement.

Is it suitable for automotive qualification?


It meets AEC-Q101 standards, indicating suitability for certain automotive electronic applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy