Vishay Isolated TrenchFET 2 N-Channel Power MOSFET, 1.3 A, 20 V Enhancement, 6-Pin SC-88 SI1922EDH-T1-GE3

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
165-6930
Mfr. Part No.:
SI1922EDH-T1-GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Power MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

1.3A

Maximum Drain Source Voltage Vds

20V

Series

TrenchFET

Package Type

SC-88

Mount Type

Surface

Pin Count

6

Maximum Drain Source Resistance Rds

263mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

1.6nC

Maximum Gate Source Voltage Vgs

-8V, +8V

Maximum Power Dissipation Pd

1.25W

Maximum Operating Temperature

+150°C

Transistor Configuration

Isolated

Length

2.2mm

Height

1mm

Width

1.35mm

Standards/Approvals

No

Number of Elements per Chip

2

Automotive Standard

No

COO (Country of Origin):
PH

Dual N-Channel MOSFET, Vishay Semiconductor


MOSFET Transistors, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy