HellermannTyton Metal Cable Labels, 90 mm Width, 500 Per Pack Qty, 90 mm

Bulk discount available
View bulk pricing options

Subtotal (1 box of 500 units)*

$345.45

(exc. GST)

$380.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
  • Plus 3 unit(s) shipping from 08 December 2026
  • Plus 5 unit(s) shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Box(es)
Per Box
Per unit*
1 - 14$345.45$0.691
15 - 49$341.11$0.682
50 +$336.84$0.674

*price indicative

RS Stock No.:
896-8547
Mfr. Part No.:
544-80102 MBML10X90-SS316-ML
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Labels

Label Width

90mm

Label Quantity

500Per Pack

Background Colour

Metal

Label Length

90mm

Material

Stainless Steel

Standards/Approvals

HF, RoHS, LFH

COO (Country of Origin):
GB

HellermannTyton M-Boss Series Cable Labels, 10mm Height, 90mm Width - 544-80102 MBML10X90-SS316-ML


This cable label type is designed for industrial applications and is made from high-quality stainless steel. Measuring 10mm in height and 90mm in width, this product is particularly suited for effective cable identification. With a pack quantity of 500, these labels provide a reliable solution for various marking needs within the workplace. They are compatible with the M-BOSS Lite Printer, ensuring quick and efficient printing.

Features & Benefits


• Durable stainless steel construction withstands harsh environments

• High-quality embossed printing for clear visibility

• Compatible with M-BOSS Lite Printer for easy use

• Suitable for low to medium volume marking tasks

• Designed to adhere securely to cables using ties

• Meets ELV and REACH compliance standards

Applications


• Used in offshore platforms for cable identification

• Ideal for marking cables in refineries and utilities

• Applicable for use in rail infrastructure projects

• Suitable for identification in solar farms and food processing industries

How quickly can labels be printed with the compatible printer?


Labels can be printed in under one minute, depending on the number of characters.

What type of fastening is recommended for securing these labels?


It is recommended to use 4.6mm wide cable ties or rivets for secure attachment.

What are the temperature limits for using these labels?


These labels can operate within a temperature range of -80 °C to +538 °C.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy