Nexperia N-Channel MOSFET, 57 A, 100 V Enhancement, 3-Pin TO-220
- RS Stock No.:
- 798-2845
- Mfr. Part No.:
- PSMN016-100PS,127
- Brand:
- Nexperia
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$32.15
(exc. GST)
$35.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 960 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 10 | $6.43 | $32.15 |
| 15 + | $6.266 | $31.33 |
*price indicative
- RS Stock No.:
- 798-2845
- Mfr. Part No.:
- PSMN016-100PS,127
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 57A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 28.8mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Forward Voltage Vf | 800mV | |
| Typical Gate Charge Qg @ Vgs | 49nC | |
| Maximum Power Dissipation Pd | 148W | |
| Maximum Operating Temperature | 175°C | |
| Length | 10.3mm | |
| Height | 16mm | |
| Width | 4.7mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 57A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 28.8mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Forward Voltage Vf 800mV | ||
Typical Gate Charge Qg @ Vgs 49nC | ||
Maximum Power Dissipation Pd 148W | ||
Maximum Operating Temperature 175°C | ||
Length 10.3mm | ||
Height 16mm | ||
Width 4.7mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
N-Channel MOSFET, 100V and Higher, Nexperia
MOSFET Transistors, NXP Semiconductors
Related links
- Nexperia Type N-Channel MOSFET 100 V Enhancement127
- Nexperia Type N-Channel MOSFET 30 V Enhancement, 3-Pin TO-220
- Nexperia Type N-Channel MOSFET 40 V Enhancement, 3-Pin TO-220
- Nexperia Type N-Channel MOSFET 40 V Enhancement, 4-Pin TO-220
- Nexperia Type N-Channel MOSFET 80 V Enhancement, 3-Pin TO-220
- Nexperia Type N-Channel MOSFET 80 V Enhancement, 3-Pin TO-220
- Nexperia Type N-Channel MOSFET 80 V Enhancement, 3-Pin TO-220
- Nexperia Type N-Channel MOSFET 30 V Enhancement127
