Vishay Si7850DP N-Channel MOSFET, 6.2 A, 60 V Enhancement, 8-Pin SO-8 SI7850DP-T1-E3

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
919-0830
Mfr. Part No.:
SI7850DP-T1-E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

6.2A

Maximum Drain Source Voltage Vds

60V

Series

Si7850DP

Package Type

SO-8

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

22mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

1.8W

Typical Gate Charge Qg @ Vgs

18nC

Minimum Operating Temperature

-55°C

Forward Voltage Vf

1.2V

Maximum Gate Source Voltage Vgs

-20V, +20V

Maximum Operating Temperature

150°C

Width

5.89mm

Height

1.04mm

Standards/Approvals

No

Length

4.9mm

Automotive Standard

No

COO (Country of Origin):
CN

N-Channel MOSFET, 60V to 90V, Vishay Semiconductor


MOSFET Transistors, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy