IXYS HiperFET, Polar3 N-Channel MOSFET, 26 A, 500 V Enhancement, 3-Pin TO-3P IXFQ26N50P3
- RS Stock No.:
- 146-1754
- Mfr. Part No.:
- IXFQ26N50P3
- Brand:
- IXYS
This image is representative of the product range
Add 60 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 30 units)*
$262.53
(exc. GST)
$288.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 150 unit(s) ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 30 - 30 | $8.751 | $262.53 | - |
| 60 - 90 | $8.532 | $255.96 | 2% |
| 120 + | $8.401 | $252.03 | 3% |
*price indicative
- RS Stock No.:
- 146-1754
- Mfr. Part No.:
- IXFQ26N50P3
- Brand:
- IXYS
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 26A | |
| Maximum Drain Source Voltage Vds | 500V | |
| Package Type | TO-3P | |
| Series | HiperFET, Polar3 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 240mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 42nC | |
| Maximum Gate Source Voltage Vgs | -30V, +30V | |
| Maximum Power Dissipation Pd | 500W | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.4V | |
| Maximum Operating Temperature | 150°C | |
| Width | 4.9mm | |
| Standards/Approvals | No | |
| Length | 15.8mm | |
| Height | 20.3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 26A | ||
Maximum Drain Source Voltage Vds 500V | ||
Package Type TO-3P | ||
Series HiperFET, Polar3 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 240mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 42nC | ||
Maximum Gate Source Voltage Vgs -30V, +30V | ||
Maximum Power Dissipation Pd 500W | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.4V | ||
Maximum Operating Temperature 150°C | ||
Width 4.9mm | ||
Standards/Approvals No | ||
Length 15.8mm | ||
Height 20.3mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- US
