Vishay MaxSiC N-Channel MOSFET, 31 A, 1.2 kV N, 4-Pin TO-247AD MXP120A080SL-GE3

N
Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$24.56

(exc. GST)

$27.02

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$24.56
5 +$24.06

*price indicative

RS Stock No.:
790-418
Mfr. Part No.:
MXP120A080SL-GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

31A

Maximum Drain Source Voltage Vds

1.2kV

Package Type

TO-247AD

Series

MaxSiC

Mount Type

Surface

Pin Count

4

Maximum Drain Source Resistance Rds

100mΩ

Channel Mode

N

Maximum Gate Source Voltage Vgs

22V

Maximum Power Dissipation Pd

174W

Typical Gate Charge Qg @ Vgs

45nC

Minimum Operating Temperature

-55°C

Forward Voltage Vf

4.7V

Maximum Operating Temperature

175°C

Width

16.13mm

Length

23.6mm

Standards/Approvals

RoHS

Height

5.21mm

Automotive Standard

No

COO (Country of Origin):
CN
The Vishay 1200 V N-Channel SiC MOSFET is engineered for high-performance power applications, offering efficiency, speed, and reliability. Its Advanced design ensures robust operation under demanding conditions while maintaining eco-friendly compliance.

Fast switching speed enhances overall efficiency

Short circuit withstand time up to 3 μs ensures reliability

Rated for a maximum drain-source voltage of 1200 V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy