Vishay MaxSiC N-Channel MOSFET, 31 A, 1.2 kV N, 4-Pin TO-247AD MXPQ120A080SL-GE3

N
Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$25.55

(exc. GST)

$28.10

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$25.55
5 +$25.03

*price indicative

RS Stock No.:
790-417
Mfr. Part No.:
MXPQ120A080SL-GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

31A

Maximum Drain Source Voltage Vds

1.2kV

Package Type

TO-247AD

Series

MaxSiC

Mount Type

Surface

Pin Count

4

Maximum Drain Source Resistance Rds

100mΩ

Channel Mode

N

Typical Gate Charge Qg @ Vgs

61nC

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

174W

Forward Voltage Vf

4.7V

Maximum Gate Source Voltage Vgs

22V

Maximum Operating Temperature

175°C

Width

16.13mm

Standards/Approvals

RoHS

Length

23.6mm

Height

5.21mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN
The Vishay High performance N-Channel SiC MOSFET designed for efficient power switching applications, ensuring optimal performance and reliability in your systems.

Fast switching speed enhances overall system efficiency

Short circuit withstand time of 3 μs provides robust protection

AEC-Q101 qualified for automotive applications ensures reliability

Low on-state resistance minimises power loss during operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy