Infineon EasyPACK Type N-Channel MOSFET, 65 A, 1200 V Enhancement Tray F3L11MR12W2M1HPB19BPSA1
- RS Stock No.:
- 349-248
- Mfr. Part No.:
- F3L11MR12W2M1HPB19BPSA1
- Brand:
- Infineon
Subtotal (1 unit)*
$662.64
(exc. GST)
$728.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 18 unit(s) shipping from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $662.64 |
*price indicative
- RS Stock No.:
- 349-248
- Mfr. Part No.:
- F3L11MR12W2M1HPB19BPSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | Type N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 65A | |
| Maximum Drain Source Voltage Vds | 1200V | |
| Package Type | Tray | |
| Series | EasyPACK | |
| Mount Type | Screw | |
| Maximum Drain Source Resistance Rds | 16mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 5.35V | |
| Maximum Power Dissipation Pd | 20mW | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | IEC 60747, IEC 60068, RoHS, IEC 60749 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 65A | ||
Maximum Drain Source Voltage Vds 1200V | ||
Package Type Tray | ||
Series EasyPACK | ||
Mount Type Screw | ||
Maximum Drain Source Resistance Rds 16mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 5.35V | ||
Maximum Power Dissipation Pd 20mW | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals IEC 60747, IEC 60068, RoHS, IEC 60749 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- DE
The Infineon EasyPACK 2B CoolSiC MOSFET 3 level module in NPC2 topology 1200 V, 11mΩ G1 with NTC, pre applied thermal interface material and PressFIT contact technology. The MOSFET features best in class packaging with a compact height of just 12 mm, designed for optimal performance in power electronics. It utilizes leading edge Wide Bandgap materials, enhancing its efficiency and reliability. The design incorporates very low module stray inductance, ensuring minimal power loss and improved switching behaviour.
Outstanding module efficiency
System cost advantages
System efficiency improvement
Reduced cooling requirements
Enabling higher frequency
Increase of power density
Related links
- STMicroelectronics SCT Type N-Channel MOSFET 1200 V Depletion, 3-Pin Hip-247 SCT50N120
- STMicroelectronics SCT Type N-Channel MOSFET 1200 V Depletion, 3-Pin Hip-247
- Infineon HEXFET Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-220 IRFB4227PBF
- Infineon HEXFET Type N-Channel MOSFET 200 V Enhancement, 3-Pin TO-220
- Infineon EasyPACK 2B N channel-Channel MOSFET Modules 1200 V FS17MR12W2M1HB11ABPSA2
- Infineon CoolMOSTM8thgeneration Type N-Channel MOSFET 600 V Enhancement, 22-Pin PG-HDSOP-22 IPDQ60R037CM8XTMA1
- Infineon EasyPACK Dual SiC N-Channel MOSFET 1200 V, 23-Pin AG-EASY1B DF8MR12W1M1HFB67BPSA1
- Infineon EasyPACK 3 SiC N-Channel MOSFET 1200 V, 23-Pin AG-EASY1B DF11MR12W1M1HFB67BPSA1
