Infineon FS13MR12W2M1H_C55 N-Channel MOSFET, 62.5 A, 1.2 kV Enhancement EasyPACK FS13MR12W2M1HC55BPSA1

Subtotal (1 unit)*

$273.46

(exc. GST)

$300.81

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$273.46

*price indicative

RS Stock No.:
348-979
Mfr. Part No.:
FS13MR12W2M1HC55BPSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

62.5A

Maximum Drain Source Voltage Vds

1.2kV

Package Type

EasyPACK

Series

FS13MR12W2M1H_C55

Mount Type

Screw

Maximum Drain Source Resistance Rds

21.7mΩ

Channel Mode

Enhancement

Forward Voltage Vf

5.35V

Maximum Power Dissipation Pd

20mW

Minimum Operating Temperature

-40°C

Maximum Gate Source Voltage Vgs

23V

Maximum Operating Temperature

150°C

Standards/Approvals

IEC 60749, IEC 60747, IEC 60068

Automotive Standard

No

COO (Country of Origin):
DE
The Infineon EasyPACK 2B CoolSiC MOSFET 1200 V, 13 mΩ Six-Pack Module integrates CoolSiC MOSFET Enhanced Generation 1 technology for high performance power applications. Housed in a best-in-class package with a compact 12 mm height, it delivers optimal space efficiency without sacrificing performance. The module is built with leading-edge Wide Bandgap (WBG) materials, ensuring superior efficiency, thermal performance, and reliability.

Outstanding module efficiency

System cost advantages

System efficiency improvement

Reduced cooling requirements

Enabling higher frequency

Increase of power density

Better thermal conductivity of DCB material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy