Infineon FF11MR12W2M1HP_B11 N-Channel MOSFET, 75 A, 1.2 kV Enhancement EasyPACK FF11MR12W2M1HPB11BPSA1

Subtotal (1 unit)*

$411.39

(exc. GST)

$452.53

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 18 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$411.39

*price indicative

RS Stock No.:
348-976
Mfr. Part No.:
FF11MR12W2M1HPB11BPSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

75A

Maximum Drain Source Voltage Vds

1.2kV

Series

FF11MR12W2M1HP_B11

Package Type

EasyPACK

Mount Type

Screw

Maximum Drain Source Resistance Rds

23.1mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

20mW

Maximum Gate Source Voltage Vgs

23V

Minimum Operating Temperature

-40°C

Forward Voltage Vf

5.35V

Maximum Operating Temperature

175°C

Standards/Approvals

IEC 60747, IEC 60068, IEC 60749

Automotive Standard

No

COO (Country of Origin):
DE
The Infineon EasyDUAL 2B CoolSiC MOSFET Half-Bridge Module is engineered for high performance power applications, offering a best-in-class package with a compact 12 mm height. It leverages leading-edge Wide Bandgap (WBG) material, providing enhanced power efficiency and thermal performance. The module is designed with very low stray inductance, which minimizes power losses and improves switching speed.

Outstanding module efficiency

System cost advantages

System efficiency improvement

Reduced cooling requirements

Enabling higher frequency

Increase of power density

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy