Infineon EasyDUAL Dual SiC N-Channel MOSFET, 50 A, 1200 V, 23-Pin AG-EASY1B FF17MR12W1M1HB70BPSA1
- RS Stock No.:
- 284-825
- Mfr. Part No.:
- FF17MR12W1M1HB70BPSA1
- Brand:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 284-825
- Mfr. Part No.:
- FF17MR12W1M1HB70BPSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 50 A | |
| Maximum Drain Source Voltage | 1200 V | |
| Package Type | AG-EASY1B | |
| Series | EasyDUAL | |
| Pin Count | 23 | |
| Channel Mode | Enhancement | |
| Transistor Material | SiC | |
| Number of Elements per Chip | 2 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Maximum Continuous Drain Current 50 A | ||
Maximum Drain Source Voltage 1200 V | ||
Package Type AG-EASY1B | ||
Series EasyDUAL | ||
Pin Count 23 | ||
Channel Mode Enhancement | ||
Transistor Material SiC | ||
Number of Elements per Chip 2 | ||
The Infineon MOSFET Module is engineered to deliver exceptional performance in high frequency switching applications, making it a reliable solution for modern industrial systems. With an innovative design featuring CoolSiC Trench MOSFET technology and integrated NTC temperature sensing, this module ensures optimal efficiency and thermal management. Its robust construction allows for seamless integration in DC/DC converters, UPS systems, and electric vehicle charging applications. The preliminary datasheet highlights essential electrical and mechanical features, providing vital specifications that cater to demanding industrial environments. Ideal for professionals seeking quality and durability, the EasyDUAL module stands out as a preferred choice for advanced electronic designs.
Low switching losses boost efficiency
Real time temperature sensing integration
Rugged mounting for stability
Low inductive design reduces interference
PressFIT technology simplifies installation
IEC standards ensure compliance and safety
Real time temperature sensing integration
Rugged mounting for stability
Low inductive design reduces interference
PressFIT technology simplifies installation
IEC standards ensure compliance and safety
Related links
- Infineon EasyDUAL Dual SiC N-Channel MOSFET 1200 V, 23-Pin AG-EASY1B FF17MR12W1M1HB70BPSA1
- Infineon EasyDUAL Dual SiC N-Channel MOSFET 1200 V, 23-Pin AG-EASY1B FF17MR12W1M1HPB11BPSA1
- Infineon EasyDUAL Dual SiC N-Channel MOSFET 1200 V, 23-Pin AG-EASY1B FF33MR12W1M1HB11BPSA1
- Infineon EasyDUAL Dual SiC N-Channel MOSFET 1200 V, 23-Pin AG-EASY1B FF33MR12W1M1HPB11BPSA1
- Infineon EasyPACK Dual SiC N-Channel MOSFET 1200 V, 23-Pin AG-EASY1B DF8MR12W1M1HFB67BPSA1
- Infineon EasyPACK Dual SiC N-Channel MOSFET 1200 V, 23-Pin AG-EASY1B DF14MR12W1M1HFB67BPSA1
- Infineon EasyPACK Dual SiC N-Channel MOSFET 1200 V, 23-Pin AG-EASY1B DF16MR12W1M1HFB67BPSA1
- Infineon EasyPACK SiC N-Channel MOSFET 1200 V, 23-Pin AG-EASY1B DF17MR12W1M1HFB68BPSA1
