Infineon EasyDUAL Dual SiC N-Channel MOSFET, 50 A, 1200 V, 23-Pin AG-EASY1B FF17MR12W1M1HB70BPSA1

Unavailable
RS will no longer stock this product.
RS Stock No.:
284-824
Mfr. Part No.:
FF17MR12W1M1HB70BPSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Maximum Continuous Drain Current

50 A

Maximum Drain Source Voltage

1200 V

Series

EasyDUAL

Package Type

AG-EASY1B

Pin Count

23

Channel Mode

Enhancement

Number of Elements per Chip

2

Transistor Material

SiC

The Infineon MOSFET Module is engineered to deliver exceptional performance in high frequency switching applications, making it a reliable solution for modern industrial systems. With an innovative design featuring CoolSiC Trench MOSFET technology and integrated NTC temperature sensing, this module ensures optimal efficiency and thermal management. Its robust construction allows for seamless integration in DC/DC converters, UPS systems, and electric vehicle charging applications. The preliminary datasheet highlights essential electrical and mechanical features, providing vital specifications that cater to demanding industrial environments. Ideal for professionals seeking quality and durability, the EasyDUAL module stands out as a preferred choice for advanced electronic designs.

Low switching losses boost efficiency
Real time temperature sensing integration
Rugged mounting for stability
Low inductive design reduces interference
PressFIT technology simplifies installation
IEC standards ensure compliance and safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy