ROHM RQ3L270BKFRA Type P-Channel MOSFET, 27 A, 60 V Depletion, 8-Pin HSMT-8AG RQ3L270BKFRATCB
- RS Stock No.:
- 264-944
- Mfr. Part No.:
- RQ3L270BKFRATCB
- Brand:
- ROHM
This image is representative of the product range
Subtotal (1 tape of 10 units)*
$20.58
(exc. GST)
$22.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 100 left, ready to ship from another location
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | $2.058 | $20.58 |
| 100 - 240 | $1.954 | $19.54 |
| 250 - 490 | $1.811 | $18.11 |
| 500 - 990 | $1.668 | $16.68 |
| 1000 + | $1.607 | $16.07 |
*price indicative
- RS Stock No.:
- 264-944
- Mfr. Part No.:
- RQ3L270BKFRATCB
- Brand:
- ROHM
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | 27A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | HSMT-8AG | |
| Series | RQ3L270BKFRA | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 14.6mΩ | |
| Channel Mode | Depletion | |
| Maximum Power Dissipation Pd | 69W | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 15nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 1.5V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | AEC-Q101 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id 27A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type HSMT-8AG | ||
Series RQ3L270BKFRA | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 14.6mΩ | ||
Channel Mode Depletion | ||
Maximum Power Dissipation Pd 69W | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 15nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 1.5V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals AEC-Q101 | ||
Automotive Standard AEC-Q101 | ||
Related links
- ROHM RQ3L270BLFRA Type P-Channel MOSFET 60 V Depletion, 8-Pin HSMT-8AG RQ3L270BLFRATCB
- ROHM RQ3G270BKFRA Type P-Channel MOSFET 40 V Depletion, 8-Pin HSMT-8AG RQ3G270BKFRATCB
- ROHM RQ3L270 Type P-Channel Single MOSFETs 60 V Enhancement, 8-Pin HSMT-8AG RQ3L270BJFRATCB
- ROHM RH Type P-Channel MOSFET 80 V Depletion, 8-Pin HSMT-8 RH6N040BHTB1
- ROHM HT8KB6 1 Type P-Channel MOSFET 40 V Depletion, 8-Pin HSMT-8 HT8KB6TB1
- ROHM RQ3P120BKFRA Type N-Channel Single MOSFETs 8-Pin HSMT-8AG RQ3P120BKFRATCB
- ROHM RQ3 Type P-Channel MOSFET 40 V Enhancement, 8-Pin HSMT-8 RQ3G270BJFRATCB
- onsemi NTTF Type P-Channel MOSFET 30 V Depletion, 8-Pin PQFN
