ROHM RH Type P-Channel MOSFET, 65 A, 80 V Depletion, 8-Pin HSMT-8 RH6N040BHTB1
- RS Stock No.:
- 265-155
- Mfr. Part No.:
- RH6N040BHTB1
- Brand:
- ROHM
This image is representative of the product range
Add 50 more to save $5.00
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$9.87
(exc. GST)
$10.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 85 unit(s) ready to ship from another location
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | $1.974 | $9.87 | - |
| 50 - 95 | $1.874 | $9.37 | $5.00 |
| 100 - 495 | $1.736 | $8.68 | $23.80 |
| 500 - 995 | $1.594 | $7.97 | $190.00 |
| 1000 + | $1.54 | $7.70 | $434.00 |
*price indicative
- RS Stock No.:
- 265-155
- Mfr. Part No.:
- RH6N040BHTB1
- Brand:
- ROHM
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | 65A | |
| Maximum Drain Source Voltage Vds | 80V | |
| Package Type | HSMT-8 | |
| Series | RH | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 8.3mΩ | |
| Channel Mode | Depletion | |
| Typical Gate Charge Qg @ Vgs | 23nC | |
| Maximum Power Dissipation Pd | 59W | |
| Forward Voltage Vf | 1.2V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id 65A | ||
Maximum Drain Source Voltage Vds 80V | ||
Package Type HSMT-8 | ||
Series RH | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 8.3mΩ | ||
Channel Mode Depletion | ||
Typical Gate Charge Qg @ Vgs 23nC | ||
Maximum Power Dissipation Pd 59W | ||
Forward Voltage Vf 1.2V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Related links
- ROHM HT8KB6 1 Type P-Channel MOSFET 40 V Depletion, 8-Pin HSMT-8 HT8KB6TB1
- ROHM RQ3L270BKFRA Type P-Channel MOSFET 60 V Depletion, 8-Pin HSMT-8AG RQ3L270BKFRATCB
- ROHM RQ3G270BKFRA Type P-Channel MOSFET 40 V Depletion, 8-Pin HSMT-8AG RQ3G270BKFRATCB
- ROHM RQ3L270BLFRA Type P-Channel MOSFET 60 V Depletion, 8-Pin HSMT-8AG RQ3L270BLFRATCB
- onsemi NTTF Type P-Channel MOSFET 30 V Depletion, 8-Pin PQFN
- onsemi NTTF Type P-Channel MOSFET 30 V Depletion, 8-Pin PQFN NTTFS008P03P8Z
- ROHM RQ3 Type P-Channel MOSFET 60 V Enhancement, 8-Pin HSMT-8 RQ3L120BJFRATCB
- ROHM RQ3 Type P-Channel MOSFET 40 V Enhancement, 8-Pin HSMT-8 RQ3G120BJFRATCB
