ROHM RQ3P120BKFRA N-Channel Single MOSFETs, 12 A, 100 V Enhancement, 8-Pin HSMT-8AG RQ3P120BKFRATCB

This image is representative of the product range

Get a bulk buy discount

Add 20 more to save 12%

View bulk pricing options

Subtotal (1 tape of 2 units)*

$2.91

(exc. GST)

$3.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
2 - 18$1.455$2.91-
20 - 48$1.275$2.5512%
50 - 198$1.155$2.3120%
200 - 998$0.925$1.8536%
1000 +$0.915$1.8337%

*price indicative

Packaging Options:
RS Stock No.:
687-380
Mfr. Part No.:
RQ3P120BKFRATCB
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Single MOSFETs

Channel Type

N

Maximum Continuous Drain Current Id

12A

Maximum Drain Source Voltage Vds

100V

Series

RQ3P120BKFRA

Package Type

HSMT-8AG

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

58mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

6.9nC

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

40W

Maximum Gate Source Voltage Vgs

20V

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Length

3.3mm

Width

300mm

Height

900μm

Automotive Standard

AEC-Q101

COO (Country of Origin):
JP
The ROHM N channel power MOSFET designed for efficient energy management in various applications. Capable of withstanding drain-source voltages of up to 100V and continuous current ratings of ±12A, this MOSFET excels in both power density and thermal resistance. The compact HSMT8AG package significantly reduces PCB space requirements by 64%, making it an ideal choice for modern electronic designs that demand reliability and efficiency. With AEC-Q101 qualification, it ensures robust operation in automotive applications, serving a wide range of use cases from ADAS to lighting solutions.

Small high-powered package optimises space on PCBs by 64%

High mounting reliability achieved through innovative terminal and plating treatments

AEC Q101 qualification ensures reliability in automotive applications

Designed to handle a maximum power dissipation of 40W for effective thermal management

Low on-state resistance of 58mΩ enhances efficiency and performance

Robust gate-source voltage tolerance of ±20V expands integration possibilities

Avalanche rating of 8A and energy dissipation of 5.2mJ provides extra protection during operation

Highly reliable operation across a temperature range of -55 to +150°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy