ROHM RQ3L270 Type P-Channel Single MOSFETs, 27 A, 60 V Enhancement, 8-Pin HSMT-8AG RQ3L270BJFRATCB
- RS Stock No.:
- 646-621
- Mfr. Part No.:
- RQ3L270BJFRATCB
- Brand:
- ROHM
This image is representative of the product range
Subtotal (1 tape of 10 units)*
$16.71
(exc. GST)
$18.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 100 unit(s) ready to ship from another location
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | $1.671 | $16.71 |
| 100 - 490 | $1.472 | $14.72 |
| 500 - 990 | $1.321 | $13.21 |
| 1000 + | $1.045 | $10.45 |
*price indicative
- RS Stock No.:
- 646-621
- Mfr. Part No.:
- RQ3L270BJFRATCB
- Brand:
- ROHM
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | Type P | |
| Product Type | Single MOSFETs | |
| Maximum Continuous Drain Current Id | 27A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | HSMT-8AG | |
| Series | RQ3L270 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 47mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 34.0nC | |
| Maximum Power Dissipation Pd | 69W | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.2V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | Halogen Free, RoHS, Pb Free | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type Type P | ||
Product Type Single MOSFETs | ||
Maximum Continuous Drain Current Id 27A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type HSMT-8AG | ||
Series RQ3L270 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 47mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 34.0nC | ||
Maximum Power Dissipation Pd 69W | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.2V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals Halogen Free, RoHS, Pb Free | ||
Automotive Standard AEC-Q101 | ||
Related links
- ROHM RQ3P120BKFRA Type N-Channel Single MOSFETs 8-Pin HSMT-8AG RQ3P120BKFRATCB
- ROHM HT8MB5 Type N 40 V Enhancement, 8-Pin HSMT-8 HT8MB5TB1
- ROHM HT8MC5 Type P 60 V Enhancement, 8-Pin HSMT-8 HT8MC5TB1
- ROHM RQ3L270BLFRA Type P-Channel MOSFET 60 V Depletion, 8-Pin HSMT-8AG RQ3L270BLFRATCB
- ROHM RQ3G270BKFRA Type P-Channel MOSFET 40 V Depletion, 8-Pin HSMT-8AG RQ3G270BKFRATCB
- ROHM RQ3L270BKFRA Type P-Channel MOSFET 60 V Depletion, 8-Pin HSMT-8AG RQ3L270BKFRATCB
- ROHM RH6G04 Type N-Channel Single MOSFETs 40 V Enhancement, 8-Pin HSMT-8 RH6G040CHTB1
- ROHM RH7G04CBJFRA Type P-Channel Single MOSFETs 8-Pin DFN3333T8LSAB RH7G04CBJFRATCB
