ROHM RQ3G270BKFRA Type P-Channel MOSFET, 27 A, 40 V Depletion, 8-Pin HSMT-8AG RQ3G270BKFRATCB
- RS Stock No.:
- 264-941
- Mfr. Part No.:
- RQ3G270BKFRATCB
- Brand:
- ROHM
This image is representative of the product range
Add 100 more to save 5%
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$17.47
(exc. GST)
$19.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 100 unit(s) ready to ship from another location
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | $1.747 | $17.47 | - |
| 100 - 240 | $1.659 | $16.59 | 5% |
| 250 - 490 | $1.536 | $15.36 | 12% |
| 500 - 990 | $1.414 | $14.14 | 19% |
| 1000 + | $1.361 | $13.61 | 22% |
*price indicative
- RS Stock No.:
- 264-941
- Mfr. Part No.:
- RQ3G270BKFRATCB
- Brand:
- ROHM
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 27A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | HSMT-8AG | |
| Series | RQ3G270BKFRA | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 9.6mΩ | |
| Channel Mode | Depletion | |
| Typical Gate Charge Qg @ Vgs | 19nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 69W | |
| Forward Voltage Vf | 1.5V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | AEC-Q101 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 27A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type HSMT-8AG | ||
Series RQ3G270BKFRA | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 9.6mΩ | ||
Channel Mode Depletion | ||
Typical Gate Charge Qg @ Vgs 19nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 69W | ||
Forward Voltage Vf 1.5V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals AEC-Q101 | ||
Automotive Standard AEC-Q101 | ||
Related links
- ROHM RQ3L270BLFRA Type P-Channel MOSFET 60 V Depletion, 8-Pin HSMT-8AG RQ3L270BLFRATCB
- ROHM RQ3L270BKFRA Type P-Channel MOSFET 60 V Depletion, 8-Pin HSMT-8AG RQ3L270BKFRATCB
- ROHM RQ3L270 Type P-Channel Single MOSFETs 60 V Enhancement, 8-Pin HSMT-8AG RQ3L270BJFRATCB
- ROHM RH Type P-Channel MOSFET 80 V Depletion, 8-Pin HSMT-8 RH6N040BHTB1
- ROHM RQ3 Type P-Channel MOSFET 40 V Enhancement, 8-Pin HSMT-8 RQ3G270BJFRATCB
- ROHM HT8KB6 1 Type P-Channel MOSFET 40 V Depletion, 8-Pin HSMT-8 HT8KB6TB1
- ROHM RQ3P120BKFRA Type N-Channel Single MOSFETs 8-Pin HSMT-8AG RQ3P120BKFRATCB
- ROHM RQ3G100GN Type N-Channel MOSFET 40 V Enhancement, 8-Pin HSMT RQ3G100GNTB
