ROHM HT8KB6 1 Type P-Channel MOSFET, 15 A, 40 V Depletion, 8-Pin HSMT-8 HT8KB6TB1
- RS Stock No.:
- 265-123
- Mfr. Part No.:
- HT8KB6TB1
- Brand:
- ROHM
This image is representative of the product range
Add 100 more to save 4%
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$19.99
(exc. GST)
$21.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 100 unit(s) ready to ship from another location
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | $1.999 | $19.99 | - |
| 100 - 240 | $1.901 | $19.01 | 4% |
| 250 - 490 | $1.759 | $17.59 | 12% |
| 500 - 990 | $1.617 | $16.17 | 19% |
| 1000 + | $1.556 | $15.56 | 22% |
*price indicative
- RS Stock No.:
- 265-123
- Mfr. Part No.:
- HT8KB6TB1
- Brand:
- ROHM
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 15A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Series | HT8KB6 | |
| Package Type | HSMT-8 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 17.2mΩ | |
| Channel Mode | Depletion | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 10.6nC | |
| Forward Voltage Vf | 1.2V | |
| Maximum Power Dissipation Pd | 14W | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Number of Elements per Chip | 1 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 15A | ||
Maximum Drain Source Voltage Vds 40V | ||
Series HT8KB6 | ||
Package Type HSMT-8 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 17.2mΩ | ||
Channel Mode Depletion | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 10.6nC | ||
Forward Voltage Vf 1.2V | ||
Maximum Power Dissipation Pd 14W | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Number of Elements per Chip 1 | ||
Automotive Standard No | ||
- RS Stock No. 0265123P
- Mfr. Part No. HT8KB6TB1
- RS Stock No. 0264941
- Mfr. Part No. RQ3G270BKFRATCB
- RS Stock No. 0265155P
- Mfr. Part No. RH6N040BHTB1
- RS Stock No. 0264941P
- Mfr. Part No. RQ3G270BKFRATCB
Related links
- ROHM RH Type P-Channel MOSFET 80 V Depletion, 8-Pin HSMT-8 RH6N040BHTB1
- ROHM RQ3L270BKFRA Type P-Channel MOSFET 60 V Depletion, 8-Pin HSMT-8AG RQ3L270BKFRATCB
- ROHM RQ3G270BKFRA Type P-Channel MOSFET 40 V Depletion, 8-Pin HSMT-8AG RQ3G270BKFRATCB
- ROHM RQ3L270BLFRA Type P-Channel MOSFET 60 V Depletion, 8-Pin HSMT-8AG RQ3L270BLFRATCB
- ROHM RQ3 Type P-Channel MOSFET 60 V Enhancement, 8-Pin HSMT-8 RQ3L120BJFRATCB
- ROHM RQ3 Type P-Channel MOSFET 40 V Enhancement, 8-Pin HSMT-8 RQ3G120BJFRATCB
- ROHM RQ3 Type P-Channel MOSFET 40 V Enhancement, 8-Pin HSMT-8 RQ3G270BJFRATCB
- Infineon Dual IRF7343PbF 1 Type P 4.7 A 8-Pin SO-8 IRF7343TRPBF











