onsemi NTTF Type P-Channel MOSFET, 96 A, 30 V Depletion, 8-Pin PQFN
- RS Stock No.:
- 202-5722
- Mfr. Part No.:
- NTTFS008P03P8Z
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 202-5722
- Mfr. Part No.:
- NTTFS008P03P8Z
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | 96A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | PQFN | |
| Series | NTTF | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 3.8mΩ | |
| Channel Mode | Depletion | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 134nC | |
| Maximum Power Dissipation Pd | 50W | |
| Maximum Gate Source Voltage Vgs | 25V | |
| Maximum Operating Temperature | 150°C | |
| Length | 3.4mm | |
| Height | 3.4mm | |
| Width | 800μm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id 96A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type PQFN | ||
Series NTTF | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 3.8mΩ | ||
Channel Mode Depletion | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 134nC | ||
Maximum Power Dissipation Pd 50W | ||
Maximum Gate Source Voltage Vgs 25V | ||
Maximum Operating Temperature 150°C | ||
Length 3.4mm | ||
Height 3.4mm | ||
Width 800μm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The ON Semiconductor Single P-Channel MOSFET runs on -30 Volts and -96 ampere. It can be used on power load switch, Protection for reverse current, Over voltage and reverse negative voltage, Battery management applications.
Space saving
Excellent thermal conduction
Pb free
Halogen free
RoHS compliant
Related links
- onsemi NTTF Type P-Channel MOSFET 30 V Depletion, 8-Pin PQFN NTTFS008P03P8Z
- onsemi NTTF Type N-Channel MOSFET 80 V Enhancement, 8-Pin PQFN
- onsemi NTTF Type N-Channel MOSFET 60 V Enhancement, 8-Pin PQFN
- onsemi NTTF Type N-Channel MOSFET 40 V Enhancement, 8-Pin PQFN
- onsemi NTTF Type N-Channel MOSFET 60 V Enhancement, 8-Pin PQFN NTTFS3D7N06HLTWG
- onsemi NTTF Type N-Channel MOSFET 40 V Enhancement, 8-Pin PQFN NTTFS2D1N04HLTWG
- onsemi NTTF Type N-Channel MOSFET 80 V Enhancement, 8-Pin PQFN NTTFS5D9N08HTWG
- ROHM RH Type P-Channel MOSFET 80 V Depletion, 8-Pin HSMT-8 RH6N040BHTB1
