Lovato Electric Monitoring Relay, 3 Phase, SPDT, DIN Rail, 380V ac, 575 V ac
- RS Stock No.:
- 916-0114
- Mfr. Part No.:
- PMV50A575
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$574.06
(exc. GST)
$631.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $574.06 |
*price indicative
- RS Stock No.:
- 916-0114
- Mfr. Part No.:
- PMV50A575
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Application | Voltage | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 3 | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Power Consumption | 30VA | |
| Switching Voltage | 400V ac | |
| Terminal Type | Screw | |
| IP Rating | IP40, IP20 | |
| Contact Current | 8A | |
| Minimum Operating Temperature | -20°C | |
| Supply AC Voltage | 380V ac, 575V ac | |
| Maximum Operating Temperature | 60°C | |
| Length | 35.8mm | |
| Series | PMV50 | |
| Height | 104.7mm | |
| Standards/Approvals | IES/EN 60255-5, UL 508, IEC/EN 61000-6-3, CSA C22, IEC/EN 61000-6-2, RoHS | |
| Width | 64.9mm | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Application Voltage | ||
Product Type Monitoring Relay | ||
Electrical Phase 3 | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Power Consumption 30VA | ||
Switching Voltage 400V ac | ||
Terminal Type Screw | ||
IP Rating IP40, IP20 | ||
Contact Current 8A | ||
Minimum Operating Temperature -20°C | ||
Supply AC Voltage 380V ac, 575V ac | ||
Maximum Operating Temperature 60°C | ||
Length 35.8mm | ||
Series PMV50 | ||
Height 104.7mm | ||
Standards/Approvals IES/EN 60255-5, UL 508, IEC/EN 61000-6-3, CSA C22, IEC/EN 61000-6-2, RoHS | ||
Width 64.9mm | ||
- COO (Country of Origin):
- IT
Lovato PMV50 Series Monitoring Relay, Voltage Sensing Range 380 to 575V AC, 0.1 to 20s Time Delay - PMV50A575
This monitoring relay is designed for advanced voltage management in three-phase electrical systems that do not require a neutral connection. With compact dimensions of 35.8 x 64.9 x 104.7 mm, it is ideal for DIN rail mounting. This relay efficiently monitors voltage levels ranging from 380 to 575 V AC and features an operating temperature range from -20°C to +60°C.
Features & Benefits
• Self-powered operation enhances installation flexibility
• Adjustable time delay ranging from 0.1 to 20 seconds
• Single pole configuration for simplified wiring
• Voltage sensing within the range of 380 to 575 V AC
• Designed for 50/60 Hz frequency compatibility
• Complies with cULus and EAC standards for safety
Applications
• Used for monitoring voltage levels in industrial electrical systems
• Ideal for detecting phase loss and incorrect phase sequences
• Fits seamlessly into automated control systems
• Essential for ensuring operational safety in electrical installations
What voltage range does the device effectively monitor?
It monitors voltage levels between 380 and 575 V AC, making it suitable for a variety of three-phase applications.
How does the adjustable time delay feature benefit users?
The time delay functionality allows the user to customise response times ranging from 0.1 to 20 seconds, helping to manage transient conditions effectively.
What type of connection does the device support?
It supports screw terminal connections, simplifying the wiring process and ensuring secure connections.
What range of operating temperatures can the relay withstand?
The relay is designed to function effectively in temperatures ranging from -20°C to +60°C, accommodating a wide range of environmental conditions.
Related links
- Lovato Monitoring Relay SPDT 380V ac, 575 V ac
- Lovato Monitoring Relay SPDT 380V ac, 440 V ac
- Lovato Monitoring Relay SPDT 380V ac, 600 V ac
- Lovato Monitoring Relay SPDT 208V ac, 575 V ac
- Lovato Monitoring Relay SPDT 380V ac, 440 V ac
- Lovato Monitoring Relay 380/575 V ac Monitor Range DIN Rail
- Schneider Electric Monitoring Relay SPDT 380V ac, 415 V ac
- RS PRO Monitoring Relay 230/460 V Monitor Range DIN Rail, 380V ac
