Lovato Electric Monitoring Relay, 3 Phase, SPDT, DIN Rail, 380V ac, 600 V ac

Subtotal (1 unit)*

$405.61

(exc. GST)

$446.17

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$405.61

*price indicative

RS Stock No.:
916-0094
Mfr. Part No.:
PMV20A600
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Monitoring Relay

Application

Voltage

Electrical Phase

3

Contact Configuration

SPDT

Mount Type

DIN Rail

Switching Voltage

400V ac

Power Consumption

28VA

Terminal Type

Screw

IP Rating

IP20, IP40

Supply AC Voltage

380V ac, 600V ac

Contact Current

8A

Minimum Operating Temperature

+60°C

Maximum Operating Temperature

60°C

Height

104.7mm

Length

35.8mm

Width

64.9mm

Standards/Approvals

UL 508, IEC/EN 61000-6-2, IES/EN 60255-5, RoHS, IEC/EN 61000-6-3, CSA C22

Series

PMV20

COO (Country of Origin):
IT

Voltage Monitoring Relay Self Powered Lovato


This Lovato range of voltage monitoring relays are self-powered for minimum and maximum voltage, phase and neutral loss including incorrect phase sequence. You have a choice of one or three phase voltage monitoring relays and a maximum and minimum AC voltage. The relays have configurable rated voltage including excellent tripping accuracy.

Self-powered

Modular DIN 43880 housing

Excellent tripping accuracy

IEC protection: IP40 on front and only when placed in an IP40 enclosure or control board

IP20 at terminals

Configurable rated voltage

One or three phase

Minimum and maximum AC voltage

Tripping accuracy

Lovato Orange Contactors, Control Relays and Accessories


Approvals

EAC; UL Listed for USA and Canada (cULus File E93601) as auxiliary devices.
Compliant with standards: IES/EN 60255-5
IEC/EN 61000-6-2
IEC/EN 61000-6-3
UL 508
CSA C22.2 n° 14.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy