ifm electronic Safety Monitor, 1 Phase, 2 NO, DIN Rail, 1 → 49500 rpm 24 V DC
- RS Stock No.:
- 723-150
- Mfr. Part No.:
- DU110S
- Brand:
- ifm electronic
This image is representative of the product range
Subtotal (1 unit)*
$907.21
(exc. GST)
$997.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $907.21 |
*price indicative
- RS Stock No.:
- 723-150
- Mfr. Part No.:
- DU110S
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Safety Monitor | |
| Function | Protection | |
| Electrical Phase | 1 | |
| Contact Configuration | 2 NO | |
| Mount Type | DIN Rail | |
| Switching Voltage | 250V ac, 24V ac | |
| Terminal Type | Screw Terminal | |
| IP Rating | IP20 | |
| Time Delay | ≤ 3000 ms | |
| Supply DC Voltage | 24 V DC | |
| Minimum Operating Temperature | -40°C | |
| Contact Current | 6A | |
| Rotational Measuring Speed | 1 → 49500 rpm | |
| Maximum Operating Temperature | 55°C | |
| Length | 114.5mm | |
| Series | DU1 | |
| Height | 108mm | |
| Width | 22.5mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Safety Monitor | ||
Function Protection | ||
Electrical Phase 1 | ||
Contact Configuration 2 NO | ||
Mount Type DIN Rail | ||
Switching Voltage 250V ac, 24V ac | ||
Terminal Type Screw Terminal | ||
IP Rating IP20 | ||
Time Delay ≤ 3000 ms | ||
Supply DC Voltage 24 V DC | ||
Minimum Operating Temperature -40°C | ||
Contact Current 6A | ||
Rotational Measuring Speed 1 → 49500 rpm | ||
Maximum Operating Temperature 55°C | ||
Length 114.5mm | ||
Series DU1 | ||
Height 108mm | ||
Width 22.5mm | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- IT
The IFM electronic evaluation unit for safe speed and under speed monitoring, ensuring compliance with safety standards. It is used in critical drive applications.
Safe monitoring functions
DIN rail mounting
Clear technical documentation
Related links
- ifm electronic Safety Monitor 2 NO 1 to 49500 rpm 24 V DC
- ifm electronic Safety Monitor 2 NO, DIN Rail 24 V DC
- ifm electronic G 5 Safety Contacts
- ifm electronic RoHS
- Siemens Monitoring Relay Screw 0.1 to 2200 rpm 24 V dc
- Tempatron Monitoring Relay DIN Rail, 5 to 10000 rpm 24 V dc
- Maxon Brushed DC Motor 24 V 5930 rpm
- Maxon Brushless DC Motor 24 V dc 4250 rpm, 8mm Shaft Diameter
