Lovato Electric Monitoring Relay, 3 Phase, SPDT, DIN Rail, 208V ac, 240 V ac
- RS Stock No.:
- 916-0110
- Mfr. Part No.:
- PMV50A240
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$710.54
(exc. GST)
$781.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $710.54 |
*price indicative
- RS Stock No.:
- 916-0110
- Mfr. Part No.:
- PMV50A240
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Monitoring Relay | |
| Application | Voltage | |
| Electrical Phase | 3 | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Switching Voltage | 400V ac | |
| Power Consumption | 11VA | |
| Terminal Type | Screw | |
| IP Rating | IP40, IP20 | |
| Supply AC Voltage | 208V ac, 240V ac | |
| Contact Current | 8A | |
| Minimum Operating Temperature | +60°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IES/EN 60255-5, IEC/EN 61000-6-3, CSA C22, IEC/EN 61000-6-2, UL 508, RoHS | |
| Width | 64.9mm | |
| Length | 35.8mm | |
| Height | 104.7mm | |
| Series | PMV50 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Monitoring Relay | ||
Application Voltage | ||
Electrical Phase 3 | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Switching Voltage 400V ac | ||
Power Consumption 11VA | ||
Terminal Type Screw | ||
IP Rating IP40, IP20 | ||
Supply AC Voltage 208V ac, 240V ac | ||
Contact Current 8A | ||
Minimum Operating Temperature +60°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IES/EN 60255-5, IEC/EN 61000-6-3, CSA C22, IEC/EN 61000-6-2, UL 508, RoHS | ||
Width 64.9mm | ||
Length 35.8mm | ||
Height 104.7mm | ||
Series PMV50 | ||
- COO (Country of Origin):
- IT
Voltage Monitoring Relay Self Powered Lovato
This Lovato range of voltage monitoring relays are self-powered for minimum and maximum voltage, phase and neutral loss including incorrect phase sequence. You have a choice of one or three phase voltage monitoring relays and a maximum and minimum AC voltage. The relays have configurable rated voltage including excellent tripping accuracy.
Self-powered
Modular DIN 43880 housing
Excellent tripping accuracy
IEC protection: IP40 on front and only when placed in an IP40 enclosure or control board
IP20 at terminals
Configurable rated voltage
One or three phase
Minimum and maximum AC voltage
Tripping accuracy
Lovato Orange Contactors, Control Relays and Accessories
Approvals
EAC; UL Listed for USA and Canada (cULus File E93601) as auxiliary devices.
Compliant with standards: IES/EN 60255-5
IEC/EN 61000-6-2
IEC/EN 61000-6-3
UL 508
CSA C22.2 n° 14.
Compliant with standards: IES/EN 60255-5
IEC/EN 61000-6-2
IEC/EN 61000-6-3
UL 508
CSA C22.2 n° 14.
Related links
- Lovato Monitoring Relay SPDT 208V ac, 240 V ac
- Lovato Monitoring Relay SPDT 208V ac, 480 V ac
- Lovato Monitoring Relay SPDT 208V ac, 575 V ac
- Lovato Monitoring Relay SPDT 110V ac, 240 V ac
- Lovato Monitoring Relay 1 Phase DIN Rail 220V ac, 240 V ac
- Tele Monitoring Relay SPDT 208V ac, 480 V ac
- Carlo Gavazzi Monitoring Relay 208/480 V ac Monitor Range DIN Rail 480 V ac
- Carlo Gavazzi Monitoring Relay -20 V ac Monitor Range DIN Rail 480 V ac
