Lovato Electric Monitoring Relay, 3 Phase, SPDT, DIN Rail, 208V ac, 575 V ac
- RS Stock No.:
- 916-0085
- Mfr. Part No.:
- PMV20A575
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$315.11
(exc. GST)
$346.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $315.11 |
*price indicative
- RS Stock No.:
- 916-0085
- Mfr. Part No.:
- PMV20A575
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Application | Voltage | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 3 | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Power Consumption | 28VA | |
| Switching Voltage | 400V ac | |
| Terminal Type | Screw | |
| Contact Current | 8A | |
| Supply AC Voltage | 208V ac, 575V ac | |
| Minimum Operating Temperature | +60°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 64.9mm | |
| Standards/Approvals | UL 508, IEC/EN 61000-6-2, IEC/EN 61000-6-3, RoHS, CSA C22, IES/EN 60255-5 | |
| Length | 35.8mm | |
| Series | PMV20 | |
| Height | 104.7mm | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Application Voltage | ||
Product Type Monitoring Relay | ||
Electrical Phase 3 | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Power Consumption 28VA | ||
Switching Voltage 400V ac | ||
Terminal Type Screw | ||
Contact Current 8A | ||
Supply AC Voltage 208V ac, 575V ac | ||
Minimum Operating Temperature +60°C | ||
Maximum Operating Temperature 60°C | ||
Width 64.9mm | ||
Standards/Approvals UL 508, IEC/EN 61000-6-2, IEC/EN 61000-6-3, RoHS, CSA C22, IES/EN 60255-5 | ||
Length 35.8mm | ||
Series PMV20 | ||
Height 104.7mm | ||
- COO (Country of Origin):
- IT
Voltage Monitoring Relay Self Powered Lovato
This Lovato range of voltage monitoring relays are self-powered for minimum and maximum voltage, phase and neutral loss including incorrect phase sequence. You have a choice of one or three phase voltage monitoring relays and a maximum and minimum AC voltage. The relays have configurable rated voltage including excellent tripping accuracy.
Self-powered
Modular DIN 43880 housing
Excellent tripping accuracy
IEC protection: IP40 on front and only when placed in an IP40 enclosure or control board
IP20 at terminals
Configurable rated voltage
One or three phase
Minimum and maximum AC voltage
Tripping accuracy
Lovato Orange Contactors, Control Relays and Accessories
Approvals
EAC; UL Listed for USA and Canada (cULus File E93601) as auxiliary devices.
Compliant with standards: IES/EN 60255-5
IEC/EN 61000-6-2
IEC/EN 61000-6-3
UL 508
CSA C22.2 n° 14.
Compliant with standards: IES/EN 60255-5
IEC/EN 61000-6-2
IEC/EN 61000-6-3
UL 508
CSA C22.2 n° 14.
Related links
- Lovato Monitoring Relay SPDT 380V ac, 575 V ac
- Lovato Monitoring Relay SPDT 208V ac, 240 V ac
- Lovato Monitoring Relay SPDT 208V ac, 480 V ac
- Lovato Monitoring Relay 380/575 V ac Monitor Range DIN Rail
- Tele Monitoring Relay SPDT 208V ac, 480 V ac
- Carlo Gavazzi Monitoring Relay -20 V ac Monitor Range DIN Rail 480 V ac
- Carlo Gavazzi Monitoring Relay 208/480 V ac Monitor Range DIN Rail 480 V ac
- Lovato Monitoring Relay SPDT 110V ac, 240 V ac
