Lovato Electric Monitoring Relay, 3 Phase, SPDT, DIN Rail, 208V ac, 240 V ac

Subtotal (1 unit)*

$377.77

(exc. GST)

$415.55

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$377.77

*price indicative

RS Stock No.:
916-0091
Mfr. Part No.:
PMV30A575
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Application

Voltage

Product Type

Monitoring Relay

Electrical Phase

3

Contact Configuration

SPDT

Mount Type

DIN Rail

Switching Voltage

400V ac

Power Consumption

11VA

Terminal Type

Screw

IP Rating

IP20, IP40

Minimum Operating Temperature

+60°C

Contact Current

8A

Supply AC Voltage

208V ac, 240V ac

Maximum Operating Temperature

60°C

Series

PMV30

Width

63.1mm

Standards/Approvals

EAC

Length

35.8mm

Height

104.7mm

COO (Country of Origin):
IT

Lovato PMV30 Series Monitoring Relay, SPDT Contact Configuration, DIN Rail Mount - PMV30A575


This monitoring relay by Lovato is a crucial component in voltage monitoring applications. Designed to be self-powered, this relay features a SPDT contact configuration. With dimensions of 35.8 x 64.9 x 104.7 mm, it is suitable for DIN rail mounting and has a wide operating temperature range of -20 °C to +60 °C.

Features & Benefits


• SPDT contact configuration for versatility

• DIN rail mounting type for easy installation

• Self-powered design eliminates the need for external power source

• Wide operating temperature range allows for use in various environments

• Maximum voltage sensing of 400V AC ensures reliable performance

Applications


• Used for voltage monitoring applications in industrial settings

Can it be used in 3-phase applications?


Yes, this monitoring relay is suitable for 3-phase applications due to its SPDT contact configuration.

Will it work in environments with fluctuating temperature?


Yes, the wide operating temperature range of -20 °C to +60 °C makes it suitable for use in varying temperature conditions.

Is it easy to install?


Yes, the DIN rail mounting type ensures easy installation in compatible setups.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy