Lovato Electric Monitoring Relay, 3, 1 Phase, SPDT, DIN Rail, 100mA to 16A, 220V ac, 240 V ac

Subtotal (1 unit)*

$767.88

(exc. GST)

$844.67

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$767.88

*price indicative

RS Stock No.:
916-0195
Mfr. Part No.:
PMA50A240
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Monitoring Relay

Electrical Phase

3, 1

Contact Configuration

SPDT

Mount Type

DIN Rail

Minimum Current Sensed

100mA

Maximum Current Sensed

16A

Switching Voltage

400V ac

Power Consumption

4.5VA

Current Sensitivity

Overcurrent, Undercurrent

Terminal Type

Screw

Time Delay

0.1 → 10 s

IP Rating

IP40, IP20

Minimum Operating Temperature

+60°C

Supply AC Voltage

220V ac, 240V ac

Relay Contact Current

16A, 5A

Maximum Operating Temperature

60°C

Length

53.5mm

Series

PMA50

Width

64.9mm

Height

104.7mm

Standards/Approvals

UL 508, CSA C22, RoHS, IES/EN 60255-5, IEC/EN 61000-6-3, IEC/EN 61000-6-2

COO (Country of Origin):
IT

Current Monitoring Relay Pump Protection Single and Three Phase


The Lovato range of current monitoring pump protection relays, protect against any dry running with auxiliary AC power supply including singe and three phase systems. Complete with motor under-load and over-current control including direct connection of a maximum up to 16A or by a current transformer. Excellent tripping accuracy and voltage control range of 80 to 660 V ac and 1 relay output with 1 changeover contact SPDT

Modular DIN 43880 housing 3 module

Excellent tripping accuracy

IEC protection: IP40 on front and only when placed in an IP40 enclosure or control board

IP20 at terminals

Single and three phase system

AC maximum current control

Delayed trip

Auxiliary AC power supply

Automatic or manual reset TRMS current measurements

Resetting and inhibition input

Phase loss and incorrect phase sequence

Instant trip

Pump Protection Relays Current Monitoring


Lovato Orange Contactors, Control Relays and Accessories


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy