Lovato Electric Monitoring Relay, 3 Phase, SPDT, DIN Rail, 110V ac, 240 V ac
- RS Stock No.:
- 916-0081
- Mfr. Part No.:
- PMV20A240
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$402.92
(exc. GST)
$443.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $402.92 |
*price indicative
- RS Stock No.:
- 916-0081
- Mfr. Part No.:
- PMV20A240
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Application | Voltage | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 3 | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Switching Voltage | 400V ac | |
| Power Consumption | 28VA | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Supply AC Voltage | 110V ac, 240V ac | |
| Contact Current | 8A | |
| Minimum Operating Temperature | +60°C | |
| Maximum Operating Temperature | 60°C | |
| Series | PMV20 | |
| Width | 64.9mm | |
| Standards/Approvals | CSA C22, RoHS, IEC/EN 61000-6-2, UL 508, IEC/EN 61000-6-3, IES/EN 60255-5 | |
| Length | 35.8mm | |
| Height | 104.7mm | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Application Voltage | ||
Product Type Monitoring Relay | ||
Electrical Phase 3 | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Switching Voltage 400V ac | ||
Power Consumption 28VA | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Supply AC Voltage 110V ac, 240V ac | ||
Contact Current 8A | ||
Minimum Operating Temperature +60°C | ||
Maximum Operating Temperature 60°C | ||
Series PMV20 | ||
Width 64.9mm | ||
Standards/Approvals CSA C22, RoHS, IEC/EN 61000-6-2, UL 508, IEC/EN 61000-6-3, IES/EN 60255-5 | ||
Length 35.8mm | ||
Height 104.7mm | ||
- COO (Country of Origin):
- IT
Voltage Monitoring Relay Self Powered Lovato
This Lovato range of voltage monitoring relays are self-powered for minimum and maximum voltage, phase and neutral loss including incorrect phase sequence. You have a choice of one or three phase voltage monitoring relays and a maximum and minimum AC voltage. The relays have configurable rated voltage including excellent tripping accuracy.
Self-powered
Modular DIN 43880 housing
Excellent tripping accuracy
IEC protection: IP40 on front and only when placed in an IP40 enclosure or control board
IP20 at terminals
Configurable rated voltage
One or three phase
Minimum and maximum AC voltage
Tripping accuracy
Lovato Orange Contactors, Control Relays and Accessories
Approvals
EAC; UL Listed for USA and Canada (cULus File E93601) as auxiliary devices.
Compliant with standards: IES/EN 60255-5
IEC/EN 61000-6-2
IEC/EN 61000-6-3
UL 508
CSA C22.2 n° 14.
Compliant with standards: IES/EN 60255-5
IEC/EN 61000-6-2
IEC/EN 61000-6-3
UL 508
CSA C22.2 n° 14.
Related links
- ifm electronic Monitoring Relay SPDT 110V ac, 240 V ac 30 V dc
- ifm electronic Monitoring Relay SPDT 110V ac, 240 V ac 27 V dc
- Lovato Monitoring Relay SPDT 208V ac, 240 V ac
- Lovato Monitoring Relay 1 Phase DIN Rail 220V ac, 240 V ac
- Crouzet Monitoring Relay 65 to 260 VAC/VDC Monitor Range DIN Rail 240 V ac 110 to 240 V dc
- ifm electronic Monitoring Relay DIN Rail 240 V ac 27 V dc
- Tele Monitoring Relay SPDT 24 to 240 V ac 240 V ac
- Broyce Control Monitoring Relay SPDT 110V ac, 415 V ac 25 V ac
