Carlo Gavazzi Monitoring Relay, 3 Phase, -20 V ac Monitor Range, SPDT, Plug-in, 208V ac, 480 V ac
- RS Stock No.:
- 209-8601
- Mfr. Part No.:
- PPB01CM44
- Brand:
- Carlo Gavazzi
Subtotal (1 unit)*
$433.17
(exc. GST)
$476.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $433.17 |
*price indicative
- RS Stock No.:
- 209-8601
- Mfr. Part No.:
- PPB01CM44
- Brand:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Product Type | Monitoring Relay | |
| Application | Voltage | |
| Electrical Phase | 3 | |
| Contact Configuration | SPDT | |
| Mount Type | Plug-in | |
| Power Consumption | 2.5VA | |
| IP Rating | IP20 | |
| Contact Current | 8A | |
| Supply AC Voltage | 208V ac, 480V ac | |
| Monitoring Voltage Range | -20 V ac | |
| Maximum Operating Temperature | 60°C | |
| Height | 80mm | |
| Length | 94mm | |
| Series | PPB01 | |
| Width | 36mm | |
| Standards/Approvals | EMC, UL, CSA, RoHS, CE | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Product Type Monitoring Relay | ||
Application Voltage | ||
Electrical Phase 3 | ||
Contact Configuration SPDT | ||
Mount Type Plug-in | ||
Power Consumption 2.5VA | ||
IP Rating IP20 | ||
Contact Current 8A | ||
Supply AC Voltage 208V ac, 480V ac | ||
Monitoring Voltage Range -20 V ac | ||
Maximum Operating Temperature 60°C | ||
Height 80mm | ||
Length 94mm | ||
Series PPB01 | ||
Width 36mm | ||
Standards/Approvals EMC, UL, CSA, RoHS, CE | ||
- COO (Country of Origin):
- IT
The Carlo Gavazzi voltage monitoring relay can operate on both 3Ph and 3Ph+N mains detecting, besides the phase loss and the correct phase sequence, possible overvoltages and undervoltages. The power supply is provided by the monitored mains is wide input range and switch mode. A delay on alarm, up to 30s, for the over/under voltage alarms, filters unwanted trippings for temporary conditions.
Wide input voltage range and frequency
Over and under voltages are adjustable from + or - 2 to 22% of the selected range
Switch mode power supply
Output LED indication
22.5mm standard DIN enclosure
Relay contact output for indication of the alarms/output status
Related links
- Carlo Gavazzi Monitoring Relay 208/480 V ac Monitor Range DIN Rail 480 V ac
- Carlo Gavazzi Monitoring Relay 177/550 V ac Monitor Range DIN Rail 480 V ac 250 V ac
- Carlo Gavazzi Monitoring Relay 177/550 V ac Monitor Range DIN Rail 480 V ac 24 V dc
- Carlo Gavazzi Monitoring Relay 177/550 V ac Monitor Range Mini DIN Rail 480 V ac
- Carlo Gavazzi Monitoring Relay 208 to 480 V ac ±15% (177V to 552V) Monitor Range DIN Rail 480
- Carlo Gavazzi Monitoring Relay 208/480 V ac Monitor Range DIN Rail 690 V ac
- Carlo Gavazzi Monitoring Relay 208/690 V ac Monitor Range DIN Rail 690 V ac
- Crouzet Monitoring Relay 183 to 528 V ac Monitor Range DIN Rail 480 V ac
