Phoenix Contact Monitoring Relay, 3 Phase, SPDT, DIN Rail, 519V ac
- RS Stock No.:
- 254-4829
- Mfr. Part No.:
- 2903526
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$197.55
(exc. GST)
$217.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $197.55 |
*price indicative
- RS Stock No.:
- 254-4829
- Mfr. Part No.:
- 2903526
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Monitoring Relay | |
| Application | Voltage | |
| Function | Phase Sequence | |
| Electrical Phase | 3 | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Switching Voltage | 250V ac | |
| Power Consumption | 10VA | |
| Terminal Type | Push-in | |
| IP Rating | IP40, IP20 | |
| Minimum Operating Temperature | -25°C | |
| Supply AC Voltage | 519V ac | |
| Maximum Operating Temperature | 55°C | |
| Width | 17.5mm | |
| Standards/Approvals | DIN EN 60947-5-1 | |
| Height | 89.5mm | |
| Series | EMD | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Monitoring Relay | ||
Application Voltage | ||
Function Phase Sequence | ||
Electrical Phase 3 | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Switching Voltage 250V ac | ||
Power Consumption 10VA | ||
Terminal Type Push-in | ||
IP Rating IP40, IP20 | ||
Minimum Operating Temperature -25°C | ||
Supply AC Voltage 519V ac | ||
Maximum Operating Temperature 55°C | ||
Width 17.5mm | ||
Standards/Approvals DIN EN 60947-5-1 | ||
Height 89.5mm | ||
Series EMD | ||
- COO (Country of Origin):
- AT
The Phoenix Contact Monitoring relay for monitoring 3-phase voltages of 400 V AC ±30%. Safety and system availability requirements are constantly on the increase – across all industries. Processes are becoming more and more complex, not only in machine building and the chemical industry but also in building technology. The demands placed on energy technology are also constantly on the rise. It is only by continuously monitoring key network and system parameters that error-free and therefore cost-effective operation can be achieved.
Product type Voltage monitoring relay
Rated surge voltage 4 kV
1 change over contact
- RS Stock No. 1113124
- Mfr. Part No. K8DT-LS1CD
Each
$259.00
- RS Stock No. 2660103
- Mfr. Part No. K8AK-PA2
Each
$381.20
- RS Stock No. 1113123
- Mfr. Part No. K8DT-LS1CA
Each
$298.92
- RS Stock No. 3277679
- Mfr. Part No. IK9179.11 3AC50/60Hz 400V
Each
$181.51
Related links
- Phoenix Contact Monitoring Relay SPDT 24V ac 24 V dc
- Phoenix Contact Monitoring Relay SPDT 0A to 13A, 230V ac
- Phoenix Contact Monitoring Relay SPDT 230V ac, 24 V ac 24 V dc
- GIC Monitoring Relay SPDT 480V ac
- GIC Monitoring Relay SPDT 400V ac
- Lovato Monitoring Relay SPDT 208V ac, 240 V ac
- Lovato Monitoring Relay SPDT 208V ac, 480 V ac
- Dold Monitoring Relay SPDT 400V ac











