Finder Monitoring Relay, 1 Phase, SPDT, DIN Rail, 24V ac 24 V dc
- RS Stock No.:
- 776-1588
- Mfr. Part No.:
- 72.01.8.125.0000
- Brand:
- Finder
Subtotal (1 unit)*
$187.09
(exc. GST)
$205.80
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $187.09 |
*price indicative
- RS Stock No.:
- 776-1588
- Mfr. Part No.:
- 72.01.8.125.0000
- Brand:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Application | Level | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 1 | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Switching Voltage | 400V | |
| Power Consumption | 1.5W | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Time Delay | 0.5 → 7 s | |
| Minimum Operating Temperature | +60°C | |
| Contact Current | 16A | |
| Supply DC Voltage | 24 V dc | |
| Supply AC Voltage | 24V ac | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Width | 35mm | |
| Series | 72 | |
| Length | 58mm | |
| Height | 84mm | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Application Level | ||
Product Type Monitoring Relay | ||
Electrical Phase 1 | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Switching Voltage 400V | ||
Power Consumption 1.5W | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Time Delay 0.5 → 7 s | ||
Minimum Operating Temperature +60°C | ||
Contact Current 16A | ||
Supply DC Voltage 24 V dc | ||
Supply AC Voltage 24V ac | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Width 35mm | ||
Series 72 | ||
Length 58mm | ||
Height 84mm | ||
- COO (Country of Origin):
- IT
Finder Series 72 Monitoring Relay, Level Monitoring, 90 to 130V Voltage Sensing Range - 72.01.8.125.0000
This monitoring relay is a compact electrical control device designed for level monitoring applications. With dimensions of 58 x 35 x 84mm, it provides reliable performance for various industrial settings. This device is capable of sensing electrical voltage within a range of 90 to 130V and supports a current rating of up to 16A, making it suitable for a variety of usage scenarios, including pump control and automation.
Features & Benefits
• Adjustable sensitivity for tailored level control
• Selectable delay time enhances operational flexibility
• CE certified for compliance with safety standards
• Designed for DIN rail mounting for easy installation
• SPDT relay configuration allows versatility in control options
Applications
• Utilised in swimming pool control and management systems
• Suitable for bottling and milk processing plants
• Implemented in control panels for pumps and industrial washing machines
• Ideal for level detection in conductive liquids across various industries
• Employed in systems requiring pumping control
How does the adjustable sensitivity feature enhance its functionality?
The adjustable sensitivity allows users to fine-tune the relay to detect specific liquid conductivity levels, improving accuracy in applications such as water management and pumping systems.
What installations are compatible with this device?
It is designed to be mounted on a DIN rail, making it compatible with various industrial control panels and systems requiring efficient space utilisation.
Can this relay operate under extreme environmental conditions?
Yes, it can function in ambient temperatures ranging from -20°C to +60°C, making it suitable for various industrial environments.
What standard certifications does this product meet?
The device is CE certified, ensuring it meets essential safety and performance standards for reliability in industrial applications.
How does this relay contribute to process automation?
By providing precise control over liquid levels and supporting automatic filling or emptying functions, it enhances operational efficiency and reduces manual intervention.
Related links
- Finder Monitoring Relay SPDT 24V ac 24 V dc
- Tele Monitoring Relay SPDT 24V ac 24 V dc
- ABB Monitoring Relay 3 Phase DIN Rail 240 V ac 24 V dc
- Omron Monitoring Relay SPDT 24V ac 24 V dc
- Phoenix Contact Monitoring Relay SPDT 24V ac 24 V dc
- Phoenix Contact Monitoring Relay SPDT 230V ac, 24 V ac 24 V dc
- Tele Monitoring Relay SPDT 230V ac 24 V dc
- Omron Monitoring Relay SPDT 100V ac, 240 V ac 24 V dc
