ABB Monitoring Relay, 3 Phase, DPDT, DIN Rail, 400V ac
- RS Stock No.:
- 775-7911
- Mfr. Part No.:
- 1SVR730884R4300 CM-MPS.43S
- Brand:
- ABB
Subtotal (1 unit)*
$641.22
(exc. GST)
$705.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $641.22 |
*price indicative
- RS Stock No.:
- 775-7911
- Mfr. Part No.:
- 1SVR730884R4300 CM-MPS.43S
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 3 | |
| Contact Configuration | DPDT | |
| Mount Type | DIN Rail | |
| Switching Voltage | 500V ac | |
| Power Consumption | 4VA | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Supply AC Voltage | 400V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Series | CM-MPS | |
| Width | 22.5mm | |
| Standards/Approvals | UL | |
| Length | 103.7mm | |
| Height | 85.6mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Monitoring Relay | ||
Electrical Phase 3 | ||
Contact Configuration DPDT | ||
Mount Type DIN Rail | ||
Switching Voltage 500V ac | ||
Power Consumption 4VA | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Supply AC Voltage 400V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Series CM-MPS | ||
Width 22.5mm | ||
Standards/Approvals UL | ||
Length 103.7mm | ||
Height 85.6mm | ||
- COO (Country of Origin):
- DE
ABB Monitoring Relay, Screw Terminals, 0 to 30s Adjustable Time Delay - CM-MPS Series - 1SVR730884R4300 CM-MPS.43S
Stop power faults from wearing down your appliance with this ABB monitoring relay. As it catches phase failure, undervoltage and overvoltage, it's a safe bet for guarding a system against many common electrical issues. Don't worry about cutting the power, as the unit instantly trips a circuit breaker to shut faults down before they turn dangerous. The device has screw terminals, so it has excellent resistance to vibrating conditions. By drawing power from its monitored circuit, the component gets straight to work without the hassle of an extra electrical supply.
Features & Benefits
• Adjustable time delay between 0 and 30s to handle short-term overloads
• Electrical lifespan of 100,000 operations, making for long-lasting circuit monitoring
• Measures just 103.7 (L) x 22.5 (W) x 85.6mm (H), so it slides right into hard-working setups
• Works in operating temperatures between -25°C and +60°C to hold its own in harsh industrial settings
Applications
• Automotive industry
• Heavy engineering
• Bottling plants
How do I mount this product into my system?
This relay clips onto a DIN rail, making for a hassle-free installation without tools.
Related links
- ABB Monitoring Relay DPDT 400V ac
- ABB Monitoring Relay DPDT, DIN Rail
- ABB Monitoring Relay DPDT 280V ac
- ABB Monitoring Relay DPDT 500V ac
- ABB Monitoring Relay DPDT 240V ac 240 V dc
- Tele Monitoring Relay DPDT 400V ac
- Tele Monitoring Relay 400 V ac Monitor Range DIN Rail, 400V ac
- Dold Monitoring Relay 0.8 to 1.1 UN Monitor Range DIN Rail, 400V ac