ABB Monitoring Relay, 3 Phase, DPDT, DIN Rail, 500V ac
- RS Stock No.:
- 775-7914
- Mfr. Part No.:
- 1SVR730885R1300 CM-MPS.11S
- Brand:
- ABB
Subtotal (1 unit)*
$622.47
(exc. GST)
$684.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $622.47 |
*price indicative
- RS Stock No.:
- 775-7914
- Mfr. Part No.:
- 1SVR730885R1300 CM-MPS.11S
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 3 | |
| Contact Configuration | DPDT | |
| Mount Type | DIN Rail | |
| Switching Voltage | 500V | |
| Power Consumption | 4VA | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Supply AC Voltage | 500V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 22.5mm | |
| Standards/Approvals | UL | |
| Height | 85.6mm | |
| Length | 103.7mm | |
| Series | CM-MPS | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Monitoring Relay | ||
Electrical Phase 3 | ||
Contact Configuration DPDT | ||
Mount Type DIN Rail | ||
Switching Voltage 500V | ||
Power Consumption 4VA | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Supply AC Voltage 500V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Width 22.5mm | ||
Standards/Approvals UL | ||
Height 85.6mm | ||
Length 103.7mm | ||
Series CM-MPS | ||
- COO (Country of Origin):
- DE
ABB Monitoring Relay, Screw Terminals, 22.5mm Width - CM-MPS Series - 1SVR730885R1300 CM-MPS.11S
Are sudden power faults slipping through your circuit? Catch them in a jiffy with this monitoring relay from ABB. It trips your circuit breaker as soon as a problem pops up, keeping sensitive devices safe from disruptive damage. As it picks up on overvoltage, undervoltage and phase failure, this product is a handy way to plug multiple electrical protections into your system. The relay is a breeze to install as it snaps onto a DIN rail for tool-free mounting.
Features & Benefits
• Compact dimensions of 103.7 (L) x 22.5 (W) x 85.6mm (H) for installation in tight spaces
• Adjustable tripping delay between 0 and 30s for versatility
• Long electrical service life of 100,000 cycles to provide long-term fault protection
• Screw terminals ensure secure, vibration-proof wiring
• Terminals have an IP20 rating, meaning they're finger-safe and protected against objects larger than 12mm in size
Applications
• Distribution centres
• Telecommunications
• Printing industry
What operating temperatures can I use this relay in?
This device has a wide operating temperature range between -25°C and +60°C, so it can stand up to demanding industrial conditions.