Tele Monitoring Relay, 3 Phase, DPDT, DIN Rail, 400V ac
- RS Stock No.:
- 123-9732
- Mfr. Part No.:
- K3PF400VSY02
- Brand:
- Tele
Subtotal (1 unit)*
$300.76
(exc. GST)
$330.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $300.76 |
*price indicative
- RS Stock No.:
- 123-9732
- Mfr. Part No.:
- K3PF400VSY02
- Brand:
- Tele
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tele | |
| Product Type | Monitoring Relay | |
| Function | Phase Failure, Phase Sequence | |
| Electrical Phase | 3 | |
| Contact Configuration | DPDT | |
| Mount Type | DIN Rail | |
| Switching Voltage | 250V ac | |
| Power Consumption | 9VA | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Supply AC Voltage | 400V ac | |
| Contact Current | 5A | |
| Minimum Operating Temperature | +55°C | |
| Maximum Operating Temperature | 55°C | |
| Series | Kappa | |
| Width | 38mm | |
| Standards/Approvals | RoHS, IEC 60721-3-3, IEC 60947-5-1 | |
| Length | 38mm | |
| Height | 51mm | |
| Select all | ||
|---|---|---|
Brand Tele | ||
Product Type Monitoring Relay | ||
Function Phase Failure, Phase Sequence | ||
Electrical Phase 3 | ||
Contact Configuration DPDT | ||
Mount Type DIN Rail | ||
Switching Voltage 250V ac | ||
Power Consumption 9VA | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Supply AC Voltage 400V ac | ||
Contact Current 5A | ||
Minimum Operating Temperature +55°C | ||
Maximum Operating Temperature 55°C | ||
Series Kappa | ||
Width 38mm | ||
Standards/Approvals RoHS, IEC 60721-3-3, IEC 60947-5-1 | ||
Length 38mm | ||
Height 51mm | ||
- COO (Country of Origin):
- AT
KAPPA Series Voltage Monitoring Relay
TELE KAPPA series AC and DC voltage monitoring relay. Multifunction monitoring in a slim easy to use package. The KAPPA series have a self-extinguishing plastic body with an IP rating of IP40.
DIN Rail mount
LED indicator
Screw terminals
2 change over contact
Multifunction
Telecontrol KAPPA Monitoring Relays
Related links
- Tele Monitoring Relay 400 V ac Monitor Range DIN Rail, 400V ac
- Tele Monitoring Relay SPDT 400V ac
- Tele Monitoring Relay DIN Rail, 400V ac
- ABB Monitoring Relay DPDT 400V ac
- Dold Monitoring Relay 0.8 to 1.1 UN Monitor Range DIN Rail, 400V ac
- Tele Monitoring Relay SPDT 400V ac
- Tele Phase/Voltage Monitoring Relays 3 Phase DIN Rail, 400V ac 240 V dc
- Tele Monitoring Relay DPDT, DIN Rail 208/480 V ac
