ABB Monitoring Relay, 3 Phase, DPDT, DIN Rail
- RS Stock No.:
- 775-8040
- Mfr. Part No.:
- 1SVR740885R1300 CM-MPS.11P
- Brand:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
$517.96
(exc. GST)
$569.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $517.96 |
*price indicative
- RS Stock No.:
- 775-8040
- Mfr. Part No.:
- 1SVR740885R1300 CM-MPS.11P
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 3 | |
| Function | Multifunction | |
| Contact Configuration | DPDT | |
| Mount Type | DIN Rail | |
| Switching Voltage | 24V | |
| Terminal Type | Push-in | |
| IP Rating | IP20, IP50 | |
| Minimum Operating Temperature | +60°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 103.7mm | |
| Height | 85.6mm | |
| Standards/Approvals | C-Tick, EN 50178, CB scheme, RMRS, UL 508, GOST, 2006/95/EC, CCC, IEC/EN 60255-6, 2004/108/EC, GL, 2002/95/EC, CAN/CSA C22.2 No.14, CE | |
| Series | CM-MPS | |
| Width | 22.5mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Monitoring Relay | ||
Electrical Phase 3 | ||
Function Multifunction | ||
Contact Configuration DPDT | ||
Mount Type DIN Rail | ||
Switching Voltage 24V | ||
Terminal Type Push-in | ||
IP Rating IP20, IP50 | ||
Minimum Operating Temperature +60°C | ||
Maximum Operating Temperature 60°C | ||
Length 103.7mm | ||
Height 85.6mm | ||
Standards/Approvals C-Tick, EN 50178, CB scheme, RMRS, UL 508, GOST, 2006/95/EC, CCC, IEC/EN 60255-6, 2004/108/EC, GL, 2002/95/EC, CAN/CSA C22.2 No.14, CE | ||
Series CM-MPS | ||
Width 22.5mm | ||
- COO (Country of Origin):
- DE
CM-MPS x3 Multifunctional Three-Phase Monitoring Relays
The CM-MPSx3 are multifunctional monitoring relays for three-phase mains. They monitor the phase parameters phase sequence, phase failure, over- and undervoltage and phase unbalance. CM-MPS.23 also monitors the neutral for interruption. The threshold values for over and undervoltage and phase unbalance are adjustable. CM-MPS.23 is also suitable for monitoring single-phase mains. For this, all three external conductors (L1, L2, L3) have to be jumpered and connected as one single conductor. Phase sequence monitoring has to be deactivated and the threshold value for phase unbalance has to be set to the maximum (25 %).
Monitoring of three-phase mains for phase sequence (can be switched off), phase failure, over and undervoltage as well as phase unbalance
Automatic phase sequence correction configurable
Interrupted neutral monitoring possible with CM-MPS.23
CM-MPS.23 can also be used to monitor single-phase mains
Can be used for mains with a frequency of 45 to 440 Hz
Threshold values for phase unbalance, over- and undervoltage are adjustable as absolute values
Tripping delay can be adjusted or switched off by means of a logarithmic scale
ON-delayed or OFF-delayed tripping delay selectable
Powered by the measuring circuit
True RMS measuring principle
1x2 or 2x1 c/o (SPDT) contact configurable
3 LEDs for status indication
Related links
- ABB Monitoring Relay DPDT 280V ac
- ABB Monitoring Relay DPDT 400V ac
- ABB Monitoring Relay DPDT 500V ac
- ABB Monitoring Relay DPDT 240V ac 240 V dc
- ABB Monitoring Relay SPDT 24 V dc 24/240 V ac
- ABB Monitoring Relay DPDT 300V ac
- ABB Monitoring Relay DPDT 720V ac
- ABB Monitoring Relay DIN Rail, 24 V dc 24/240 V ac