Carlo Gavazzi Monitoring Relay, 3 Phase, 208/690 V ac Monitor Range, 1 NO/1 NC, 208V ac, 690 V ac

Subtotal (1 unit)*

$262.02

(exc. GST)

$288.22

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
  • Plus 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$262.02

*price indicative

RS Stock No.:
256-5060
Mfr. Part No.:
DPA01CM60
Brand:
Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all

Brand

Carlo Gavazzi

Product Type

Monitoring Relay

Electrical Phase

3

Contact Configuration

1 NO/1 NC

Terminal Type

Screw

IP Rating

IP20

Supply AC Voltage

208V ac, 690V ac

Monitoring Voltage Range

208/690 V ac

Minimum Operating Temperature

-20°C

Contact Current

8A

Maximum Operating Temperature

60°C

Length

80mm

Height

22.5mm

Standards/Approvals

UL-CSA (except PPA01D, DPA01CM69), CCC (GB14048.5) only DPA CE, EN 60947-5-1

COO (Country of Origin):
IT
The Carlo Gavazzi 3-phase relay for detection of incorrect phase sequence, total and partial phase loss. Supply range from 208 to 690 VAC covered by two multivoltage relays. For mounting on DIN-rail or plug-in module. The device detects regenerated voltages up to 85% of the nominal voltage (phase-phase).

3-phase monitoring relays for phase

sequence and phase loss

Detect when all 3 phases are present and have the correct sequence

Measure their own power supply

22.5 mm Euronorm housing (DPA01)

LED indication for relay and power supply ON

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy