Carlo Gavazzi Monitoring Relay, 3 Phase, 177 → 475 Monitor Range, SPDT, DIN Rail, 208V ac, 690 V ac

Subtotal (1 unit)*

$239.87

(exc. GST)

$263.86

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
  • Plus 12 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$239.87

*price indicative

RS Stock No.:
857-7416
Distrelec Article No.:
304-07-385
Mfr. Part No.:
PPA01CM44
Brand:
Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all

Brand

Carlo Gavazzi

Product Type

Monitoring Relay

Function

Monitoring

Electrical Phase

3

Contact Configuration

SPDT

Mount Type

DIN Rail

Switching Voltage

250V

Terminal Type

Screw

IP Rating

IP20

Contact Current

8A

Supply AC Voltage

208V ac, 690V ac

Monitoring Voltage Range

177 → 475

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Length

94mm

Standards/Approvals

UL, CE, CSA, EN 61000-6-3, EN 61000-6-2

Height

80mm

Series

PPA01

Width

36mm

COO (Country of Origin):
IT

DPA01/PPA01 Monitoring Relay


Carlo Gavazzi DPA01 and PPA01 series three-phase relay for detection of incorrect phase sequence, total and partial phase loss. The relays have a wide supply voltage range from 208 to 690 V ac covered by two multi-voltage relays.

3-phase monitoring relays for phase sequence and phase loss

Detect when all 3 phases are present and have the correct sequence

Measure their own power supply

DIN-rail mounting

LED indication for relay and power supply

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy