Carlo Gavazzi Monitoring Relay, 3 Phase, 85/793 V ac Monitor Range, SPDT, DIN Rail, 100V ac, 690 V ac

Subtotal (1 unit)*

$604.80

(exc. GST)

$665.28

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$604.80

*price indicative

RS Stock No.:
286-4870
Mfr. Part No.:
DPC01DM48400HZ
Brand:
Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all

Brand

Carlo Gavazzi

Application

Voltage

Product Type

Monitoring Relay

Electrical Phase

3

Function

Undervoltage Monitoring

Contact Configuration

SPDT

Mount Type

DIN Rail

Power Consumption

7VA

IP Rating

IP20

Supply AC Voltage

100V ac, 690V ac

Monitoring Voltage Range

85/793 V ac

Contact Current

8A

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

EN 60664-1, EN61000-6-3, EN61000-6-2

Height

80mm

Series

DPC01DM48400HZ

COO (Country of Origin):
IT
The Carlo Gavazzi True RMS 3-Phase voltage monitoring relay. They operate on 3P and 3P+N systems, monitoring phase loss and phase sequence, overvoltage and undervoltage, voltage asymmetry and tolerance. Power supply provided by the monitored mains. Two independent delay functions, up to 30 s, for over and under voltage and asymmetry or tolerance alarms.

Wide voltages and frequency ranges

Adjustable voltage levels, asymmetry, tolerance and time delay

Output and status LED indication

Quick troubleshooting

Two mounting versions

Adjustable power ON delay to avoid nuisance tripping at start-up

Ultra-hig

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy