Phoenix Contact Monitoring Relay, SPDT, DIN Rail 230V ac
- RS Stock No.:
- 171-7045
- Mfr. Part No.:
- 2906252
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$182.59
(exc. GST)
$200.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $182.59 |
*price indicative
- RS Stock No.:
- 171-7045
- Mfr. Part No.:
- 2906252
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Monitoring Relay | |
| Application | Temperature | |
| Sub Type | PTC | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP40 | |
| Minimum Operating Temperature | -25°C | |
| Contact Current | 5A | |
| Maximum Operating Temperature | 55°C | |
| Length | 65.5mm | |
| Height | 89.5mm | |
| Series | EMD-BL-PTC | |
| Standards/Approvals | UL, RoHS, USA, CE | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Monitoring Relay | ||
Application Temperature | ||
Sub Type PTC | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
IP Rating IP20, IP40 | ||
Minimum Operating Temperature -25°C | ||
Contact Current 5A | ||
Maximum Operating Temperature 55°C | ||
Length 65.5mm | ||
Height 89.5mm | ||
Series EMD-BL-PTC | ||
Standards/Approvals UL, RoHS, USA, CE | ||
- COO (Country of Origin):
- AT
Phoenix Contact EMD-BL-PTC Series Monitoring Relay, SPDT Contact Configuration, Temperature Monitoring - 2906252
This monitoring relay facilitates temperature monitoring by accommodating up to six PTC sensors. Its compact dimensions of 65.5mm x 17.5mm x 89.5mm make it suitable for installation within control cabinets while ensuring efficiency in demanding industrial environments. The device features a robust design that enhances operational safety across various sectors.
Features & Benefits
• SPDT relay configuration suited for diverse applications
• Designed for DIN rail mounting, optimising installation space
• Wide operating temperature range from -25 to +55°C
• Response delay of under 100ms for prompt alerts
• Colour LEDs clearly indicate operational states and faults
Applications
• Continuous monitoring of motor windings
• Temperature control within industrial automation
• Implementation in building technology and chemical processes
• Utilised in systems requiring short-circuit monitoring
• Suitable for maintaining high safety standards
Can it operate in extreme temperatures?
Yes, it operates effectively within the range of -25°C to +55°C.
Will it alert if there is a fault?
Yes, it signals faults through LED indicators and contacts.
Is it suitable for DIN rail installation?
Yes, it is specifically designed for this type of mounting.
What is the protection rating of this monitoring relay?
It has a housing protection rating of IP40.
- RS Stock No. 7300495
- Mfr. Part No. E3TF01 230V AC
Each
$216.71
- RS Stock No. 1113123
- Mfr. Part No. K8DT-LS1CA
Each
$298.92
- RS Stock No. 2660103
- Mfr. Part No. K8AK-PA2
Each
$381.20
Related links
- Tele Monitoring Relay DIN Rail 230 V ac
- Dold Monitoring Relay DIN Rail 115V ac, 230 V ac
- Phoenix Contact Monitoring Relay 230 V ac Monitor Range DIN Rail 24 V ac 24 V dc
- Broyce Control Monitoring Relay DIN Rail 230 V ac
- Tempatron Monitoring Relay DIN Rail 110V ac, 230 V ac 24 V dc
- Dold Monitoring Relay DIN Rail 24 115V ac, 230 V ac
- Tele Monitoring Relay SPDT 400V ac
- Carlo Gavazzi Monitoring Relay SPDT 48 V ac 230 V ac











