Omron Monitoring Relay, 3 Phase, 200 → 480 VAC Monitor Range, SPDT, DIN Rail
- RS Stock No.:
- 215-7272
- Mfr. Part No.:
- K8DS-PU2
- Brand:
- Omron
Subtotal (1 unit)*
$309.94
(exc. GST)
$340.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $309.94 |
*price indicative
- RS Stock No.:
- 215-7272
- Mfr. Part No.:
- K8DS-PU2
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 3 | |
| Function | Undervoltage Monitoring, Phase Sequence | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -20°C | |
| Monitoring Voltage Range | 200 → 480 VAC | |
| Contact Current | 5A | |
| Maximum Operating Temperature | 60°C | |
| Length | 74mm | |
| Height | 80mm | |
| Series | K8DS-PU | |
| Width | 17.5mm | |
| Standards/Approvals | Korean Radio Waves Act (Act 10564), CCC:GB/T 14048.5, EN 60947-5-1, CSA:C22.2 No.14, UL 508 (Recognition) | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Monitoring Relay | ||
Electrical Phase 3 | ||
Function Undervoltage Monitoring, Phase Sequence | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Minimum Operating Temperature -20°C | ||
Monitoring Voltage Range 200 → 480 VAC | ||
Contact Current 5A | ||
Maximum Operating Temperature 60°C | ||
Length 74mm | ||
Height 80mm | ||
Series K8DS-PU | ||
Width 17.5mm | ||
Standards/Approvals Korean Radio Waves Act (Act 10564), CCC:GB/T 14048.5, EN 60947-5-1, CSA:C22.2 No.14, UL 508 (Recognition) | ||
Omron K8DS-PU Series Monitoring Relay, 380 to 480V Supply AC Voltage, 200 to 480VAC Monitoring Voltage Range - K8DS-PU2
This monitoring relay provides phase-sequence verification and undervoltage supervision for three-phase electrical systems. Designed for installation on DIN-rail assemblies, it monitors supply conditions across a broad voltage band and issues a switched output when predefined thresholds or phase-order anomalies occur, supporting control and protection functions in industrial installations.
Features and Benefits:
• Monitors three-phase supply across 200-480 VAC for wide coverage
• Detects incorrect phase order and prevents motor rotation issues
• Responds to undervoltage events to protect downstream equipment
• Single-pole double-throw contact delivers 5A switching capacity
• Terminal screws enable secure conductor connection for durability
• Detects incorrect phase order and prevents motor rotation issues
• Responds to undervoltage events to protect downstream equipment
• Single-pole double-throw contact delivers 5A switching capacity
• Terminal screws enable secure conductor connection for durability
Applications
• Suitable for motor control panels requiring phase-sequence and undervoltage protection
• Ideal for industrial automation cabinets on DIN-rail systems
• Used for plant equipment where loss of phase or low voltage must be detected
• Can be used for preventative monitoring in electrical distribution panels
• Ideal for industrial automation cabinets on DIN-rail systems
• Used for plant equipment where loss of phase or low voltage must be detected
• Can be used for preventative monitoring in electrical distribution panels
What supply voltage range is required for operation?
It operates from a supply AC voltage of 380-480V and monitors system voltages between 200 and 480 VAC for detection functions.
How is the relay mounted and wired in control panels?
The unit is designed for DIN-rail mounting and uses screw terminals for connecting phase conductors and control wiring.
What environmental limits apply during use?
The device is rated to function between -20 °C and 60 °C ambient temperature while installed in appropriately ventilated enclosures.
Which safety and conformity standards are applicable?
It conforms to multiple international standards including EN 60947-5-1, UL 508 recognition, CSA C22.2 No.14, CCC GB/T 14048.5, and provisions of the Korean Radio Waves Act.
What contact arrangement and protection rating does it have?
The relay provides an SPDT contact configuration with IP20 enclosure protection.
Related links
- Omron Monitoring Relay 200 to 480 VAC Monitor Range DIN Rail
- Omron Monitoring Relay 200/480 V ac Monitor Range DIN Rail
- Carlo Gavazzi Monitoring Relay 177 to 760 VAC Monitor Range DIN Rail 690 V ac
- Omron Monitoring Relay 200/480 V ac Monitor Range DIN Rail 480 V ac
- ATC Monitoring Relay 280 to 600 VAC Monitor Range DIN Rail 280 V ac 520 V ac
- Crouzet Monitoring Relay 20 to 80 VAC/VDC Monitor Range DIN Rail 48V ac 24 to 48 V dc
- Omron Monitoring Relay 380/480 V ac Monitor Range DIN Rail, 250V ac 30 V ac
- Omron Monitoring Relay 0 V ac Monitor Range DIN Rail 240 V ac 30 V ac
